Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVATRON
Manufacturer Part NoRX2005W
Order Code3390224
Product RangeEvatron RX
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric16mm
External Width - Metric23mm
External Depth - Metric33mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial0.63"
External Width - Imperial0.91"
External Depth - Imperial1.3"
Product RangeEvatron RX
SVHCTo Be Advised
Product Overview
The RX series are a range of small plastic enclosures designed to house and protect electronic equipment. They are moulded in ABS material and fixed together with four self tapping screws which are included. The rigid design is strong against impact and the smooth interior maximises space for housing components.
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
16mm
External Depth - Metric
33mm
Body Colour
White
External Height - Imperial
0.63"
External Depth - Imperial
1.3"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
23mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.91"
Product Range
Evatron RX
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008