Print Page
69-UN-33
Universal Vacuum Cleaner Tool Accessory Kit - 32mm & 35mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPART
Manufacturer Part No69-UN-33
Order Code3763243
Also Known AsGTIN UPC EAN: 5053197006091
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.620 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 3.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPART
Manufacturer Part No69-UN-33
Order Code3763243
Also Known AsGTIN UPC EAN: 5053197006091
Accessory TypeTool Kit
For Use With32mm & 35mm Vacuums
Product Range-
SVHCTo Be Advised
Product Overview
A six piece vacuum cleaner tool accessory kit for use with vacuum cleaners that accept 32 or 35mm attachments.
Contents
1x black plastic crevice tool (35mm), 1x black plastic fixed head round brush tool (35mm), 1x black plastic plain upholstery nozzle (35mm) and 3x black plastic adapter tools (35mm to 32mm).
Technical Specifications
Accessory Type
Tool Kit
Product Range
-
For Use With
32mm & 35mm Vacuums
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85087000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17