Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.169 |
10+ | CHF 0.161 |
25+ | CHF 0.153 |
50+ | CHF 0.146 |
100+ | CHF 0.136 |
250+ | CHF 0.128 |
500+ | CHF 0.110 |
1000+ | CHF 0.101 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No173000200022
Order Code4684122
Internal Diameter2.1mm
External Diameter4mm
Fastener MaterialPC (Polycarbonate)
Thread Size - MetricM2
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Internal Diameter
2.1mm
Fastener Material
PC (Polycarbonate)
Product Range
-
External Diameter
4mm
Thread Size - Metric
M2
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136