Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.074 |
10+ | CHF 0.024 |
25+ | CHF 0.022 |
50+ | CHF 0.021 |
100+ | CHF 0.020 |
250+ | CHF 0.019 |
1000+ | CHF 0.017 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No16M02556080
Order Code4691599
Internal Diameter2.7mm
External Diameter5.6mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM2.5
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Internal Diameter
2.7mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
5.6mm
Thread Size - Metric
M2.5
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability