Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerELENCO
Manufacturer Part NoRK-365
Order Code2819538
Kit Contents365x Standard Values 1ohm to 1Mohm
Power Rating500mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 5%
No. of Items in Kit365
Product Range-
Alternatives for RK-365
1 Product Found
Technical Specifications
Kit Contents
365x Standard Values 1ohm to 1Mohm
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
365
Power Rating
500mW
Resistance Tolerance
± 5%
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897