Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoSD25-4R7-R
Order Code1463526
Product RangeSD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
2900+ | CHF 1.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 2900
Multiple: 2900
CHF 3,306.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoSD25-4R7-R
Order Code1463526
Product RangeSD Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.39A
Inductor ConstructionShielded
Saturation Current (Isat)1.83A
Product RangeSD Series
Power Inductor Case5.2mm x 5.2mm x 2.5mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height2.5mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SD Series
DC Resistance Max
-
Product Length
5.2mm
Product Height
2.5mm
RMS Current (Irms)
2.39A
Saturation Current (Isat)
1.83A
Power Inductor Case
5.2mm x 5.2mm x 2.5mm
Inductance Tolerance
± 20%
Product Width
5.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000402