Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 95.770 |
5+ | CHF 93.080 |
10+ | CHF 90.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 95.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No63FE
Order Code5012880
Fuse Current63A
Blow Characteristic-
Fuse Size Metric17.1mm x 48mm
Fuse Size Imperial0.67" x 1.89"
Voltage Rating VDC500VDC
Voltage Rating VAC690VAC
Technical Specifications
Fuse Current
63A
Fuse Size Metric
17.1mm x 48mm
Voltage Rating VDC
500VDC
Blow Characteristic
-
Fuse Size Imperial
0.67" x 1.89"
Voltage Rating VAC
690VAC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092
Product traceability