Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 43.420 |
5+ | CHF 41.240 |
10+ | CHF 40.410 |
20+ | CHF 39.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 43.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No90EET
Order Code1202341
Product RangeEET
Product RangeEET
Fuse Current90A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC500VDC
Voltage Rating VAC690VAC
Product Overview
Applications
Safety, Power Management, Motor Drive & Control
Technical Specifications
Product Range
EET
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
690VAC
Fuse Current
90A
Voltage Rating VDC
500VDC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083