Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.030 |
5+ | CHF 18.080 |
10+ | CHF 16.940 |
20+ | CHF 16.600 |
50+ | CHF 16.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No32ET
Order Code1202333
Product RangeET
Product RangeET
Fuse Current32A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC500VDC
Voltage Rating VAC690VAC
Product Overview
Applications
Safety, Power Management, Motor Drive & Control
Technical Specifications
Product Range
ET
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
690VAC
Fuse Current
32A
Voltage Rating VDC
500VDC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039