Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-AUDIO
Manufacturer Part NoB429BL
Order Code3409382
Product RangeE AUDIO Bluetooth Amp Modules
Also Known AsGTIN UPC EAN: 5021196773566
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 41.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-AUDIO
Manufacturer Part NoB429BL
Order Code3409382
Product RangeE AUDIO Bluetooth Amp Modules
Also Known AsGTIN UPC EAN: 5021196773566
Product RangeE AUDIO Bluetooth Amp Modules
Product Overview
Connect your 4 Ohm or 8 Ohm low impedance speakers directly to your Bluetooth compatible devices with this compact Bluetooth audio amplifier. The compact design makes the unit ideal for fitting into small spaces like ceiling voids and is powered by a 12V PSU (Supplied). Ideally suited to ceiling speakers but can work equally well with small speaker cabinets.
- Easy to install and set up
- Bluetooth Version: 4.0 (Compatible with most Bluetooth devices)
- Power Rating: 2x 30W RMS (@ 4 Ohm)
- Frequency Response: 80Hz-18kHz
- Power supply: 12V DC (adaptor included)
- Dimensions (WxHxD): 118x27x41mm
- Weight: 128g
Contents
Bluetooth/amplifier module, 4Way Phoenix connector, 2x 3m Speaker cables, Power supply, User instructions.
Notes
Password required to sync your Bluetooth enabled devices (012345).
Technical Specifications
Product Range
E AUDIO Bluetooth Amp Modules
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26