Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03318
Order Code4690852
Product Range48W Soldering Tweezers Kit
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03318
Order Code4690852
Product Range48W Soldering Tweezers Kit
Output Power48W
Heat Temperature Max-
Supply Voltage240VAC
Product Range48W Soldering Tweezers Kit
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Power
48W
Supply Voltage
240VAC
Plug Type
UK Type G
Heat Temperature Max
-
Product Range
48W Soldering Tweezers Kit
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4