Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02371
Order Code3383013
Plier StyleLocking
Jaw Opening Max29mm
Overall Length130mm
Product Range-
SVHCTo Be Advised
Product Overview
Locking pliers, manufactured from chrome vanadium steel.
- Single lever release
- Knurled wheel adjustment for ease of use
- Sizes
- 5": 130mm
- 29mm Max Jaw Opening
Technical Specifications
Plier Style
Locking
Overall Length
130mm
SVHC
To Be Advised
Jaw Opening Max
29mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173