Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDISTELKAMP
Manufacturer Part NoDI-LI 900
Order Code2313143
Magnification7x to 45x
For Use WithLED, PCB Inspection, Pressing Plating and Electronic Components
Light SourceFluorescent
Working Distance90mm
Camera Type-
Product Range-
Product Overview
DI-LI 900 is a stereo zoom microscope. It is specially suited for LED, PCB inspection, pressing plating and electronic component inspection. It features viewing head: 45° inclined, 360° rotatable binocular head or rinocular head. The inter-pupillary distance adjustable between 2.12inch-2.95inch, both diopter adjustment of range ±5mm. It has wide field, high-eyepoint eyepiece, It can observe image of observation specimen with glasses (eyepiece). Working distance is 3.54inch, with accessory lens 7.08inch, special maximum working distance can provide more working space for user.
- Easy operation, long working distance, clear resolved image, enclosure integrated
- Zoom objective magnification 0.70X-4.5X (objective)
- Magnification range between 7X-45X
- Fluorescent right light illumination
Technical Specifications
Magnification
7x to 45x
Light Source
Fluorescent
Camera Type
-
For Use With
LED, PCB Inspection, Pressing Plating and Electronic Components
Working Distance
90mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90111000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4