Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoTEL0087
Order Code3879727
Accessory TypeUSB Bluetooth 4.0 Dongle
For Use WithArduino Robot Control Board
Product Range-
Product Overview
Bluno link - A USB Bluetooth 4.0 (BLE) dongle. Add Bluetooth 4.0 to your PC, Mac directly with this USB BLE-Link. It uses the USB package which is compact and compatible with v2.1 and earlier and also supports the latest v4.0/Bluetooth Low Energy. Now you could use this adapter to receive/transmit data. With two USB-BLE Link users can do point-to-point wireless transparent transmission, machine setting and wireless programming. It can also work as a PC BLE wireless programming adapter. Compatible all DFRobot BLE series modules: i.e. Bluno - An Arduino Bluetooth 4.0 (BLE) Board, Romeo BLE (Arduino Robot Control Board with Bluetooth 4.0), etc.
- TI CC2540 Bluetooth chip
- 2.4GHz frequency, ≤1Mbps transfer rate, -93dB sensitivity
- Pin layout compatible with Xbee pinout
- GFSK, Bluetooth low power, V4.0 modulation
- 3.3 DC input voltage
- Support AT command to debug the BLE
- Support transparent transmission serial port
- Support Bluetooth remote update the Arduino program
Technical Specifications
Accessory Type
USB Bluetooth 4.0 Dongle
Product Range
-
For Use With
Arduino Robot Control Board
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01