Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.850 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CHF 4.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0140
Order Code3879684
Connector Kit Type-
Kit Contents600 Pcs of 2.54mm Pin Headers
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Two pin jumpers (also called shunts) that will create an electrical connection for the 2.54mm (0.1") male pin headers. commonly used to modify settings on a board or device.
- Multicoloured set of two pin jumpers supplied in six colours
- Suitable for 2.54mm (0.1") male pin headers
- 100 Supplied of each colour; black, yellow, red, blue, green and white
Contents
Black jumpers, Yellow jumpers, Red jumpers, Blue jumpers, Green jumpers, White jumpers
Technical Specifications
Connector Kit Type
-
Product Range
-
Kit Contents
600 Pcs of 2.54mm Pin Headers
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054