Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0577
Order Code3879651
Accessory TypeI/O Expansion Shield
For Use WithGravity Series Sensors and Electronic Modules
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DFR0577 is a Gravity: I/O expansion shield for Pyboard. Gravity: I/O expansion shield for pyboard is an multifunctional expansion shield specially designed for pyboard v1.1. It is compatible with various sensors and electronic modules of Gravity series, plug and play, no soldering required. It not only helps you avoid the complex wiring , welding and other operations, but also helps you quickly complete wiring and get started with the sensors or electronic modules, to build prototypes faster.
- On-board external power port and 3.3V/VIN power switch
- Color-coded Gravity connector
- 12 sets of digital ports, 8 sets of analogue ports, 1 set of serial port, 2 sets of I2C ports
- Board size is 33mm x 42.6mm
Technical Specifications
Accessory Type
I/O Expansion Shield
Product Range
-
For Use With
Gravity Series Sensors and Electronic Modules
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021