Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 139.430 |
Product Information
Product Overview
UW-01 is a washing/curing machine. All-in-one washing and curing machine, one step to finish the model postprocess. The electromagnetic propeller moves to stir the alcohol and wash the uncured resin. The printed objects have soft texture. The UV light treatment gives them excellent surface properties. It supports larger size models for cleaning; with a sealed container and lid, avoids cleaning solution volatilization and also stores the cleaning solution for the repeated use. With built-in LED beads (18 pieces of UV LED lights), the machine is compatible with most of resin printers. The double row 9-bead design with a higher irradiated area realizes quick. It is equipped with touch-sensitive buttons and LED large-size screen, the machine gives user a premium experience.
- Dual-band UV light source, magnetic 360° rotatable platform
- Large size washing container, adjustable three gear speed, HD touch button
- Can be washed separately in the washing basket or together with bottom plates
- Double row and double band UV lamp beads
- remove the machine cover, stop working automatically
- Rated power is 60W, 24VDC input voltage
- Curing and washing time is 2min to 90min
- Washing size is 170mm length x 120mm width x 160mm height
- Machine size is 225 x 225 x 360mm
- Control method is touch button, LED indicator
Technical Specifications
Washing & Curing Machine
UW Series
Creality 3D 10.1" SLA 3D Printers
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate