Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 36.800 |
| 5+ | CHF 31.250 |
| 10+ | CHF 29.060 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 36.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The DU70.10 is a 1mm mono-piece Carbide Drill Bit with queue 3.17 shank.
- Most little is the diameter, higher will be the speed
- 20000tr/min Minimum drilling speed
- 1.6 to 4m/min Descent speed
Applications
Industrial
Contents
Pack of 10 drill bits.
Technical Specifications
Drill Bit Size Metric
1mm
Effective Length
10mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
38.1mm
SVHC
No SVHC (27-Jun-2024)
Alternatives for DU70.10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195