Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 353.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 353.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoPAC500
Order Code4562885
DMM FunctionsDC Current
Current Measure AC Max-
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response Type-
Range Selection-
No. of Digits-
Jaw Opening Max39mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PAC500 is a DC clamp type for FTV500 multifunction tester.
Technical Specifications
DMM Functions
DC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
-
Jaw Opening Max
39mm
SVHC
No SVHC (27-Jun-2024)
Current Measure AC Max
-
Voltage Measure DC Max
-
DMM Response Type
-
No. of Digits
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001