Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.370 |
5+ | CHF 9.210 |
10+ | CHF 9.040 |
20+ | CHF 8.740 |
50+ | CHF 8.560 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part No5100-123
Order Code4068826
Product Range5100 series
Enclosure TypeMultipurpose
Enclosure MaterialDiecast Aluminium
External Height - Metric31mm
External Width - Metric38mm
External Depth - Metric92mm
IP RatingIP54
Body ColourNatural
NEMA Rating-
External Height - Imperial1.22"
External Width - Imperial1.5"
External Depth - Imperial3.62"
Product Range5100 series
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
31mm
External Depth - Metric
92mm
Body Colour
Natural
External Height - Imperial
1.22"
External Depth - Imperial
3.62"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
38mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.5"
Product Range
5100 series
Configurable
No
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077