Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4484-100-0
Order Code4566809
Product RangeCT4484 Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.680 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 6.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4484-100-0
Order Code4566809
Product RangeCT4484 Series
Lead Length - Imperial39.37"
Lead Length - Metric1m
Insulator ColourBlack
Current Rating10A
Voltage Rating1kV
Product RangeCT4484 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Lead Length - Imperial
39.37"
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (16-Jul-2019)
Lead Length - Metric
1m
Current Rating
10A
Product Range
CT4484 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051