10000PPR Rotary Encoders:
1,627 Products FoundFind a huge range of Rotary Encoders at Farnell Switzerland. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Siemens & Sensata / Bei Sensors
View
Buyer
Engineer
Manufacturer
IC Function
Sensor Output Type
Encoder Technology
Supply Voltage DC Min
Encoder Type
Supply Voltage DC Max
Sensor Mounting
Gap Width
Sensing Distance
Encoder Resolution
IC Package Type
No. of Detents
No. of Pins
Orientation
Output Current
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 1.330 10+ CHF 0.859 25+ CHF 0.764 50+ CHF 0.647 100+ CHF 0.600 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CHF 4.900 10+ CHF 3.150 25+ CHF 2.800 50+ CHF 2.380 100+ CHF 2.200 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | 12 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Through Hole | EC05E | - | - | 100000 | 2Channels | - | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ CHF 9.260 10+ CHF 8.660 25+ CHF 7.940 50+ CHF 7.430 100+ CHF 6.960 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | - | - | 24 Detents | - | Vertical | - | With Push Switch | Binary Code | Panel Mount | ENC Series | - | - | 300000 | 2Channels | - | Flatted End | 17mm | 6mm | - | 5V | -40°C | 90°C | - | 6 Pin Connector | - | |||||
Each | 1+ CHF 2.130 10+ CHF 2.000 25+ CHF 1.830 50+ CHF 1.710 100+ CHF 1.610 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 9PPR | - | 18 Detents | - | Vertical | - | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER21 Series | 60rpm | - | 50000 | - | - | - | - | - | - | - | -10°C | 60°C | - | Solder Pin | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CHF 1.230 10+ CHF 1.110 25+ CHF 1.030 50+ CHF 0.949 100+ CHF 0.896 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | 12 Detents | - | Vertical | - | Without Push Switch | Quadrature | Surface Mount | EC05E | - | - | 100000 | 2Channels | - | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ CHF 3.580 3+ CHF 3.460 5+ CHF 3.340 10+ CHF 2.870 20+ CHF 2.780 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 6PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3315 | 120rpm | - | 100000 | 3Channels | - | Slotted End | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | Solder Pin | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 5+ CHF 2.810 50+ CHF 1.820 250+ CHF 1.510 500+ CHF 1.450 1000+ CHF 1.370 More Pricing... | Min: 5 / Mult: 5 | - | - | Mechanical | - | Absolute | - | - | - | - | 12PPR | - | 12 Detents | - | Horizontal | - | Without Push Switch | - | Through Hole | EN16AB Series | - | - | 30000 | - | - | D Type Flatted End | 23mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | Solder Pin | - | ||||
Each | 1+ CHF 78.860 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | - | - | Vertical | - | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | - | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | - | |||||
Each (Supplied in a Waffle Tray) | 1000+ CHF 1.370 | Min: 1000 / Mult: 1000 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | 16 Detents | - | Vertical | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | - | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | - | |||||
Each | 1+ CHF 78.860 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 48CPR | - | - | - | Vertical | - | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | - | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | - | |||||
Each | 1+ CHF 93.240 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 360PPR | - | - | - | Horizontal | - | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | - | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | - | |||||
Each | 1+ CHF 164.300 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 360PPR | - | - | - | Horizontal | - | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | - | Solid Shaft | 10mm | 6mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | Cable | - | |||||
Each | 1+ CHF 26.570 10+ CHF 25.660 25+ CHF 24.760 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 32PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 1000000 | 2Channels | - | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | - | |||||
Each | 1+ CHF 19.650 10+ CHF 18.140 25+ CHF 17.150 50+ CHF 15.870 100+ CHF 14.630 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 16PPR | - | 16 Detents | - | Vertical | - | With Push Switch | Quadrature | Panel Mount | 62AG | 100rpm | - | 1000000 | 2Channels | - | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | - | |||||
Each | 1+ CHF 1.710 3+ CHF 1.580 5+ CHF 1.440 10+ CHF 1.310 20+ CHF 1.290 More Pricing... | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ CHF 3.430 10+ CHF 2.210 25+ CHF 1.960 50+ CHF 1.660 100+ CHF 1.540 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | 12 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ CHF 73.160 5+ CHF 65.920 10+ CHF 62.440 25+ CHF 56.760 50+ CHF 53.390 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 256PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 200000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ CHF 7.090 10+ CHF 6.650 25+ CHF 6.290 50+ CHF 5.900 100+ CHF 5.620 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | - | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ CHF 21.160 10+ CHF 19.500 25+ CHF 18.480 50+ CHF 17.170 100+ CHF 16.350 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 16PPR | - | 16 Detents | - | Vertical | - | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | - | |||||
Each | 1+ CHF 1.780 10+ CHF 1.150 25+ CHF 1.010 50+ CHF 0.862 100+ CHF 0.799 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | 24 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | - | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ CHF 4.130 10+ CHF 3.710 25+ CHF 3.410 50+ CHF 3.230 100+ CHF 3.060 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ CHF 246.530 5+ CHF 241.600 10+ CHF 236.670 25+ CHF 231.740 50+ CHF 226.810 | Min: 1 / Mult: 1 | - | - | Optical | - | Absolute | - | - | - | - | 256PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Gray Code | Servo Mount | E6CP-A | 1000rpm | - | - | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | - | ||||
Each | 1+ CHF 55.570 5+ CHF 47.700 10+ CHF 44.630 25+ CHF 40.880 50+ CHF 38.220 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5VDC | -40°C | 100°C | - | PC Pin | - | |||||
Each | 1+ CHF 3.590 10+ CHF 2.260 25+ CHF 2.090 50+ CHF 1.930 100+ CHF 1.830 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
615950 | Each | 1+ CHF 173.520 5+ CHF 159.840 10+ CHF 151.580 25+ CHF 140.760 50+ CHF 134.070 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 1000PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | - | 3Channels | - | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5VDC | -10°C | 60°C | IP40, IP50 | Wire Leaded | - |