We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
9.9V Voltage References:
2,809 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
IC Type
Output Type
Product Range
No. of Amplifiers
Topology
Input Voltage Min
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
Output Current
IC Case / Package
Output Voltage Nom
Switching Frequency
Supply Voltage Range
No. of Pins
Amplifier Case Style
IC Mounting
Input Voltage Max
Operating Temperature Min
Amplifier Output
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3124422 RoHS | Each | 1+ CHF 0.903 10+ CHF 0.650 100+ CHF 0.519 500+ CHF 0.448 | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4040 | - | - | - | 2.038V | 2.058V | 0.5% | ± 20ppm/°C | - | TO-226AA | - | - | - | 3Pins | - | Through Hole | - | -40°C | - | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CHF 3.500 10+ CHF 2.650 25+ CHF 2.440 50+ CHF 2.370 100+ CHF 2.140 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | ISL60002 FGA | - | - | - | 2.9975V | 3.0025V | 2.5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CHF 4.300 10+ CHF 3.290 25+ CHF 3.040 100+ CHF 2.540 250+ CHF 2.410 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4050 | - | - | - | 2.4975V | 2.5025V | 0.1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CHF 0.879 10+ CHF 0.636 25+ CHF 0.577 100+ CHF 0.511 250+ CHF 0.479 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 4.975V | 5.025V | 0.5% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CHF 5.680 10+ CHF 4.390 25+ CHF 4.060 100+ CHF 3.510 250+ CHF 3.350 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6062 | - | - | - | 2.043V | 2.053V | 0.24% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CHF 0.472 3000+ CHF 0.462 | Min: 100 / Mult: 1 | Series - Fixed | - | - | - | - | - | - | 2.046V | 2.05V | 0.1% | 50ppm/°C | - | SOT-23 | - | - | - | 6Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | AEC-Q100 | |||||
3009199 RoHS | Each | 1+ CHF 1.080 10+ CHF 0.786 50+ CHF 0.712 100+ CHF 0.582 250+ CHF 0.546 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4040 | - | - | - | 4.99V | 5.01V | 0.2% | ± 30ppm/°C | - | TO-226AA | - | - | - | 3Pins | - | Through Hole | - | -40°C | - | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CHF 6.460 10+ CHF 5.000 25+ CHF 4.460 100+ CHF 4.100 250+ CHF 3.950 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6030 | - | - | - | 2.994V | 3.006V | 0.2% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CHF 2.390 10+ CHF 1.790 25+ CHF 1.640 50+ CHF 1.500 100+ CHF 1.350 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | ISL60002 FGA | - | - | - | 2.995V | 3.005V | 5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each | 1+ CHF 5.700 10+ CHF 4.080 25+ CHF 3.750 100+ CHF 3.410 | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6173 | - | - | - | 2.4975V | 2.5025V | 0.1% | ± 3ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 40V | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CHF 0.269 10+ CHF 0.185 100+ CHF 0.142 500+ CHF 0.114 1000+ CHF 0.102 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | - | - | - | - | 1.24V | 16V | 0.2% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 16V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CHF 0.511 250+ CHF 0.479 500+ CHF 0.460 | Min: 100 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 4.975V | 5.025V | 0.5% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CHF 0.142 500+ CHF 0.114 1000+ CHF 0.102 5000+ CHF 0.101 10000+ CHF 0.0977 | Min: 100 / Mult: 5 | Shunt - Adjustable | - | - | - | - | - | - | 1.24V | 16V | 0.2% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 16V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CHF 2.540 250+ CHF 2.410 500+ CHF 2.330 | Min: 100 / Mult: 1 | Shunt - Fixed | - | - | LM4050 | - | - | - | 2.4975V | 2.5025V | 0.1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - | |||||
Each | 1+ CHF 3.550 10+ CHF 2.500 25+ CHF 2.450 | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6163 | - | - | - | 2.995V | 3.005V | 5mV | ± 4ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each | 1+ CHF 0.358 10+ CHF 0.249 100+ CHF 0.193 500+ CHF 0.157 1000+ CHF 0.145 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | - | - | - | - | - | 2.495V | 36V | 0.4% | ± 50ppm/°C | - | TO-226AA | - | - | - | 3Pins | - | Through Hole | 36V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CHF 4.390 25+ CHF 4.060 100+ CHF 3.510 250+ CHF 3.350 500+ CHF 3.250 | Min: 10 / Mult: 1 | Series - Fixed | - | - | MAX6062 | - | - | - | 2.043V | 2.053V | 0.24% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each | 1+ CHF 6.570 10+ CHF 4.720 25+ CHF 4.620 | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6195 | - | - | - | 4.998V | 5.002V | 2mV | ± 2ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CHF 5.000 25+ CHF 4.460 100+ CHF 4.100 250+ CHF 3.950 500+ CHF 3.930 | Min: 10 / Mult: 1 | Series - Fixed | - | - | MAX6030 | - | - | - | 2.994V | 3.006V | 0.2% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CHF 1.350 250+ CHF 1.270 500+ CHF 1.220 1000+ CHF 1.170 | Min: 100 / Mult: 1 | Series - Fixed | - | - | ISL60002 FGA | - | - | - | 2.995V | 3.005V | 5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CHF 2.140 250+ CHF 2.030 500+ CHF 1.970 1000+ CHF 1.700 | Min: 100 / Mult: 1 | Series - Fixed | - | - | ISL60002 FGA | - | - | - | 2.9975V | 3.0025V | 2.5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
2673356 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ CHF 6.690 10+ CHF 5.320 25+ CHF 4.970 50+ CHF 4.820 | Min: 1 / Mult: 1 | Series - Fixed | - | - | REF60xx | - | - | - | 3.29835V | 3.30165V | 0.05% | 5ppm/°C | - | VSSOP | - | - | - | 8Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | - | |||
Each Packaging Options | 5+ CHF 0.301 10+ CHF 0.191 100+ CHF 0.118 500+ CHF 0.0861 1000+ CHF 0.071 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | LM431SC | - | - | - | 2.495V | 36V | 0.5% | ± 50ppm/°C | - | SOT-23F | - | - | - | 3Pins | - | Surface Mount | 36V | -25°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CHF 0.220 10+ CHF 0.153 100+ CHF 0.117 500+ CHF 0.104 1000+ CHF 0.0987 | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | - | - | - | - | 2.5V | 36V | 2mV | 50ppm/°C | - | SOT-23F | - | - | - | 3Pins | - | Surface Mount | 36V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CHF 8.870 10+ CHF 6.060 25+ CHF 5.330 100+ CHF 4.140 250+ CHF 3.850 More Pricing... | Min: 1 / Mult: 1 | Shunt | - | - | LT1634 Series | - | - | - | 1.24937V | 1.25062V | 0.05% | 25ppm/°C | - | SOIC | - | - | - | 8Pins | - | Surface Mount | - | -40°C | - | 85°C | - |