ex VAT

Voltage References:

4 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2511194

RoHS

Date/Lot Code

Each
1+
CHF 9.310
10+
CHF 7.260
50+
CHF 6.440
100+
CHF 6.180
250+
CHF 5.920
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6126
2.9994V
3.0006V
0.06%
± 2ppm/°C
µMAX
8Pins
Surface Mount
12.6V
-40°C
125°C
-
2511121

RoHS

Date/Lot Code

Each
1+
CHF 7.710
10+
CHF 5.540
25+
CHF 5.530
100+
CHF 5.450
300+
CHF 5.370
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6126
2.9994V
3.0006V
0.06%
± 2ppm/°C
NSOIC
8Pins
Surface Mount
12.6V
-40°C
125°C
-
3918961

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
CHF 5.950
Min: 2500 / Mult: 2500
Series - Fixed
MAX6126 Series
2.9994V
3.0006V
0.06%
3ppm/°C
µMAX
8Pins
Surface Mount
12.6V
-40°C
125°C
-
4031110

RoHS

Date/Lot Code

Each
1+
CHF 10.940
10+
CHF 8.070
98+
CHF 6.060
196+
CHF 5.990
294+
CHF 5.910
More Pricing...
Min: 1 / Mult: 1
Series
ADR4530 Series
2.9994V
3.0006V
0.02%
2ppm/°C
NSOIC
8Pins
Surface Mount
15V
-40°C
125°C
AEC-Q100
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account