W2E142 AC Axial Fans:
2 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 99.630 5+ CHF 95.450 10+ CHF 91.460 25+ CHF 87.880 50+ CHF 84.590 | Min: 1 / Mult: 1 | 115V | Rectangular with Rounded Ends | 172mm | 38mm | Ball Bearing | 230CFM | 57dBA | 24W | 3350rpm | Terminals | 250mA | IP22 | 6.44m³/min | W2E142 | |||||
Each | 1+ CHF 98.810 5+ CHF 94.570 10+ CHF 90.710 25+ CHF 87.150 50+ CHF 83.900 | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 38mm | Ball Bearing | 229.54CFM | 57dBA | 27W | 2800rpm | Terminals | 120mA | IP22 | 6.5m³/min | W2E142 |