ex VAT

WATCH-2X6 Series Crystals:

14,593 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2308712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.379
10+
CHF 0.328
25+
CHF 0.305
50+
CHF 0.283
100+
CHF 0.272
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
2101353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.703
10+
CHF 0.551
25+
CHF 0.541
50+
CHF 0.532
100+
CHF 0.522
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25
-40°C
85°C
1611803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.766
10+
CHF 0.681
25+
CHF 0.666
50+
CHF 0.650
100+
CHF 0.624
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2101347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.550
10+
CHF 0.475
25+
CHF 0.454
50+
CHF 0.431
100+
CHF 0.414
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
2308709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.432
10+
CHF 0.363
25+
CHF 0.356
50+
CHF 0.350
100+
CHF 0.318
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
1611810

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.603
10+
CHF 0.512
25+
CHF 0.473
50+
CHF 0.433
100+
CHF 0.423
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
1611803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.624
500+
CHF 0.566
Min: 100 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2101345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.658
10+
CHF 0.559
25+
CHF 0.532
50+
CHF 0.504
100+
CHF 0.482
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 2mm x 1.2mm
-
12.5pF
20ppm
ABS06
-40°C
85°C
2101346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.685
10+
CHF 0.669
25+
CHF 0.653
50+
CHF 0.637
100+
CHF 0.621
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
ABS07 Series
-40°C
85°C
2101347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.414
500+
CHF 0.371
Min: 100 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
1842193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.010
10+
CHF 0.876
25+
CHF 0.805
50+
CHF 0.724
100+
CHF 0.682
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
30ppm
18pF
30ppm
8Z
-10°C
70°C
1640979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.977
10+
CHF 0.863
25+
CHF 0.860
50+
CHF 0.857
100+
CHF 0.814
More Pricing...
Min: 1 / Mult: 1
19.2MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
2308709RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.318
500+
CHF 0.304
Min: 100 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2673021

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
CHF 0.391
9000+
CHF 0.383
Min: 3000 / Mult: 3000
32.768kHz
SMD, 3.2mm x 1.5mm
-
6pF
20ppm
ABS07
-40°C
85°C
2774117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.585
10+
CHF 0.542
25+
CHF 0.521
50+
CHF 0.499
100+
CHF 0.428
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 2.5mm x 2mm
20ppm
4pF
10ppm
ABM10W
-40°C
85°C
1640977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.977
10+
CHF 0.863
25+
CHF 0.860
50+
CHF 0.857
100+
CHF 0.814
More Pricing...
Min: 1 / Mult: 1
13.56MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
2101345RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.482
500+
CHF 0.422
Min: 100 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
-
12.5pF
20ppm
ABS06
-40°C
85°C
2101346RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.621
500+
CHF 0.605
Min: 100 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
ABS07 Series
-40°C
85°C
3820017

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
CHF 0.268
Min: 3000 / Mult: 3000
24MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
1611810RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.423
500+
CHF 0.403
Min: 100 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
1640876

RoHS

Each
1+
CHF 0.410
10+
CHF 0.363
25+
CHF 0.362
50+
CHF 0.361
100+
CHF 0.342
More Pricing...
Min: 1 / Mult: 1
16.384MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HC49
-40°C
85°C
2101353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.522
500+
CHF 0.478
Min: 100 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25
-40°C
85°C
2508633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.427
10+
CHF 0.378
25+
CHF 0.377
50+
CHF 0.376
100+
CHF 0.357
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
QC3CA
-40°C
85°C
2832099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.739
10+
CHF 0.644
25+
CHF 0.590
50+
CHF 0.536
100+
CHF 0.514
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 2mm x 1.2mm
-
9pF
10ppm
IQXC-25 Series
-40°C
85°C
3228434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.243
10+
CHF 0.213
25+
CHF 0.208
50+
CHF 0.203
100+
CHF 0.197
More Pricing...
Min: 1 / Mult: 1
4.194304MHz
SMD, 11.5mm x 4.7mm
30ppm
12pF
30ppm
ABLS
-20°C
70°C
1-25 of 14593 items
of 584 page(s)
Trade Account