BK60 Series Radial Leaded PPTCs:
726 Products FoundFind a huge range of Radial Leaded PPTCs at Farnell Switzerland. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Yageo
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Voltage Rating VAC
Product Range
Voltage Rating
Voltage Rating VDC
Holding Current
Clamping Voltage Vc Max
Trip Current
Varistor Case Style
Time to Trip
Varistor Type
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ CHF 0.149 100+ CHF 0.137 500+ CHF 0.114 2500+ CHF 0.094 5000+ CHF 0.0791 | Min: 10 / Mult: 10 | - | - | BK60 Series | 60V | - | 400mA | - | 800mA | - | 3.8s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 14.2mm | -40°C | 85°C | - | |||||
Each | 10+ CHF 0.270 100+ CHF 0.209 500+ CHF 0.147 1000+ CHF 0.134 2500+ CHF 0.129 | Min: 10 / Mult: 10 | - | - | BK60 Series | 60V | - | 1.1A | - | 2.2A | - | 8.2s | - | Rectangular | 40A | 5.1mm | - | 11mm | 3.1mm | 16mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CHF 0.283 50+ CHF 0.216 100+ CHF 0.199 250+ CHF 0.172 500+ CHF 0.153 | Min: 1 / Mult: 1 | - | - | BK60 Series | 60V | - | 300mA | - | 600mA | - | 3s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | - | -40°C | 85°C | - | |||||
Each | 1+ CHF 0.464 50+ CHF 0.425 100+ CHF 0.385 250+ CHF 0.347 500+ CHF 0.319 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 5.5A | - | 11A | - | 10s | - | Rectangular | 100A | 5.1mm | - | 9.3mm | 3mm | 19.5mm | -40°C | 125°C | - | |||||
Each | 1+ CHF 0.589 50+ CHF 0.536 100+ CHF 0.483 250+ CHF 0.445 500+ CHF 0.400 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 6A | - | 12A | - | 6.5s | - | Rectangular | 100A | 5.1mm | - | 8.75mm | 3mm | 22.4mm | -40°C | 125°C | - | |||||
MULTICOMP PRO | Each | 5+ CHF 1.090 10+ CHF 1.030 25+ CHF 0.932 50+ CHF 0.832 | Min: 5 / Mult: 5 | - | 240V | MC Dual Protection MOV Range | - | 430V | - | 710V | - | Disc 14mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ CHF 0.767 50+ CHF 0.709 100+ CHF 0.652 250+ CHF 0.587 500+ CHF 0.542 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 12A | - | 24A | - | 12.5s | - | Rectangular | 100A | 10.2mm | - | 17.4mm | 3.6mm | 27.9mm | -40°C | 125°C | - | |||||
Each | 1+ CHF 0.549 50+ CHF 0.482 100+ CHF 0.414 250+ CHF 0.396 500+ CHF 0.378 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 4.5A | - | 9A | - | 5.5s | - | Rectangular | 100A | 5.1mm | - | 8.4mm | 3mm | 18.9mm | -40°C | 125°C | - | |||||
MULTICOMP PRO | Each | 5+ CHF 0.891 10+ CHF 0.832 25+ CHF 0.756 50+ CHF 0.674 | Min: 5 / Mult: 5 | - | 240V | MC Dual Protection MOV Range | - | 260V | - | 455V | - | Disc 10mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ CHF 0.569 50+ CHF 0.517 100+ CHF 0.465 250+ CHF 0.429 500+ CHF 0.386 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 5A | - | 10A | - | 5.8s | - | Rectangular | 100A | 5.1mm | - | 9.2mm | 3mm | 19.2mm | -40°C | 125°C | - | |||||
Each | 1+ CHF 0.908 50+ CHF 0.845 100+ CHF 0.782 250+ CHF 0.704 500+ CHF 0.645 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 11A | - | 22A | - | 11.2s | - | Rectangular | 100A | 10.2mm | - | 17.4mm | 3.6mm | 27.9mm | -40°C | 125°C | - | |||||
Each | 1+ CHF 0.609 50+ CHF 0.556 100+ CHF 0.502 250+ CHF 0.461 500+ CHF 0.415 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 6.5A | - | 13A | - | 6.5s | - | Rectangular | 100A | 5.1mm | - | 10.7mm | 3mm | 23.2mm | -40°C | 125°C | - | |||||
MULTICOMP PRO | Each | 5+ CHF 1.120 10+ CHF 1.050 25+ CHF 0.959 50+ CHF 0.854 | Min: 5 / Mult: 5 | - | 240V | MC Dual Protection MOV Range | - | 430V | - | 710V | - | Disc 14mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ CHF 0.529 50+ CHF 0.464 100+ CHF 0.399 250+ CHF 0.388 500+ CHF 0.376 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 4A | - | 8A | - | 5s | - | Rectangular | 100A | 5.1mm | - | 8.4mm | 3mm | 17.9mm | -40°C | 125°C | - | |||||
MULTICOMP PRO | Each | 5+ CHF 1.060 10+ CHF 0.988 25+ CHF 0.902 50+ CHF 0.804 | Min: 5 / Mult: 5 | - | 240V | MC Dual Protection MOV Range | - | 430V | - | 710V | - | Disc 10mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ CHF 0.508 50+ CHF 0.465 100+ CHF 0.423 250+ CHF 0.381 500+ CHF 0.352 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 7A | - | 14A | - | 6.8s | - | Rectangular | 100A | 5.1mm | - | 11.8mm | 3mm | 23.3mm | -40°C | 125°C | - | |||||
Each | 1+ CHF 0.668 50+ CHF 0.611 100+ CHF 0.555 250+ CHF 0.508 500+ CHF 0.460 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 7.5A | - | 15A | - | 7s | - | Rectangular | 100A | 5.1mm | - | 11.8mm | 3mm | 24.3mm | -40°C | 125°C | - | |||||
Each | 1+ CHF 0.774 50+ CHF 0.715 100+ CHF 0.657 250+ CHF 0.603 500+ CHF 0.554 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 9A | - | 18A | - | 9s | - | Rectangular | 100A | 10.2mm | - | 14.4mm | 3.6mm | 24.9mm | -40°C | 125°C | - | |||||
Each | 1+ CHF 0.767 50+ CHF 0.709 100+ CHF 0.652 250+ CHF 0.587 500+ CHF 0.542 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 13A | - | 26A | - | 14s | - | Rectangular | 100A | 10.2mm | - | 17.4mm | 3.6mm | 28.9mm | -40°C | 125°C | - | |||||
Each | 1+ CHF 0.836 50+ CHF 0.772 100+ CHF 0.708 250+ CHF 0.645 500+ CHF 0.585 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 10A | - | 20A | - | 10s | - | Rectangular | 100A | 10.2mm | - | 14.4mm | 3.6mm | 27.9mm | -40°C | 125°C | - | |||||
Each | 5+ CHF 0.480 50+ CHF 0.426 250+ CHF 0.389 500+ CHF 0.358 1500+ CHF 0.332 More Pricing... | Min: 5 / Mult: 5 | Through Hole | - | MF-R | 30VDC | - | 4A | - | 8A | - | 12.7s | - | Rectangular | 40A | 5.1mm | - | 14.4mm | 3mm | 24.8mm | -40°C | 85°C | - | |||||
Each | 1+ CHF 0.319 10+ CHF 0.277 50+ CHF 0.243 100+ CHF 0.229 200+ CHF 0.219 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch RXEF | 60V | - | 170mA | - | 340mA | - | 3s | - | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ CHF 0.570 10+ CHF 0.489 50+ CHF 0.434 100+ CHF 0.409 200+ CHF 0.374 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | POLY-FUSE 30R Series | 30VDC | - | 2.5A | - | 5A | - | 10.3s | - | Rectangular | 40A | 3mm | - | 11.4mm | 3mm | 18.3mm | -40°C | 85°C | - | |||||
Each | 5+ CHF 0.496 50+ CHF 0.395 250+ CHF 0.341 500+ CHF 0.314 1000+ CHF 0.290 More Pricing... | Min: 5 / Mult: 5 | Through Hole | - | POLY-FUSE 60R Series | 60V | - | 500mA | - | 1A | - | 4s | - | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
1652178 RoHS | Each | 5+ CHF 0.349 50+ CHF 0.308 250+ CHF 0.265 500+ CHF 0.245 1500+ CHF 0.226 More Pricing... | Min: 5 / Mult: 5 | Through Hole | - | MF-R | 60V | - | 50mA | - | 100mA | - | 5s | - | Round | 40A | 5.1mm | 8mm | - | 3.1mm | 8.3mm | -40°C | 85°C | - |