Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
P Series High Voltage DC / DC Converters:
682 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 101.630 5+ CHF 100.110 10+ CHF 98.580 50+ CHF 83.070 100+ CHF 80.420 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 200V | 5mA | 5mA | - | Through Hole | - | 0V | 200V | 700mV | 5V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ CHF 207.780 5+ CHF 204.670 10+ CHF 201.550 50+ CHF 169.850 100+ CHF 164.420 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 1kV | 10mA | 10mA | - | Through Hole | - | 0V | 1kV | 700mV | 12V | - | FS Series | DIP | Through Hole | 28.5mm | 12.7mm | 57.15mm | |||||
2565375 | Each | 1+ CHF 283.190 5+ CHF 278.940 10+ CHF 274.690 50+ CHF 231.470 100+ CHF 224.090 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 5kV | 200µA | 200µA | - | Through Hole | - | 0V | 5kV | 700mV | 5V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 28.69mm | ||||
2565459 | Each | 1+ CHF 542.120 5+ CHF 533.980 10+ CHF 525.850 50+ CHF 443.120 100+ CHF 428.970 | Min: 1 / Mult: 1 | Regulated | - | Positive Output | Fixed, Adjustable | 1W | 1W | - | 100µA | - | - | Chassis Mount, Through Hole | - | 0V | 10kV | 11.5V | 16V | - | CB Series | - | - | 31.75mm | 15.24mm | 76.2mm | ||||
Each | 1+ CHF 118.280 5+ CHF 116.500 10+ CHF 114.730 50+ CHF 96.670 100+ CHF 93.590 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 2.5kV | 600µA | 600µA | - | Through Hole | - | 0V | 2.5kV | 0V | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
2565533 | Each | 1+ CHF 332.680 5+ CHF 327.690 10+ CHF 322.700 50+ CHF 271.930 100+ CHF 263.250 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Adjustable | 500mW | 500mW | -5kV | 100µA | 100µA | - | Through Hole | - | 0V | -5kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
Each | 1+ CHF 288.670 5+ CHF 284.330 10+ CHF 280.000 50+ CHF 235.950 100+ CHF 228.420 | Min: 1 / Mult: 1 | Regulated | - | Negative Output | Programmable | 1W | 1W | - | 1mA | - | - | Through Hole | - | 0V | -1kV | 11.5V | 15.5V | - | CA Series | - | - | 27.94mm | 12.7mm | 44.45mm | |||||
Each | 1+ CHF 145.700 5+ CHF 143.520 10+ CHF 141.320 50+ CHF 136.970 100+ CHF 132.590 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 1.5kV | 2mA | 2mA | - | Through Hole | - | 0V | 1.5kV | 0V | 12V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ CHF 140.760 5+ CHF 138.650 10+ CHF 136.530 50+ CHF 115.050 100+ CHF 111.380 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 1kV | 1mA | 1mA | - | Through Hole | - | 0V | 1kV | 700mV | 12V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ CHF 167.560 5+ CHF 165.040 10+ CHF 162.540 50+ CHF 136.970 100+ CHF 132.590 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 6kV | 250µA | 250µA | - | Through Hole | - | 0V | 6kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ CHF 206.940 5+ CHF 203.830 10+ CHF 200.720 50+ CHF 194.520 100+ CHF 188.310 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 7kV | 430µA | 430µA | - | Through Hole | - | 0V | 7kV | 0V | 15V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ CHF 206.940 5+ CHF 203.830 10+ CHF 200.720 50+ CHF 194.520 100+ CHF 188.310 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 3kV | 1mA | 1mA | - | Through Hole | - | 0V | 3kV | 0V | 15V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ CHF 226.210 5+ CHF 222.810 10+ CHF 219.430 50+ CHF 184.900 100+ CHF 179.000 | Min: 1 / Mult: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 250V | 20mA | 20mA | -250V | Through Hole | 20mA | 0V | 250V | 700mV | 12V | - | FS Series | DIP | Through Hole | 57.15mm | 12.7mm | 28.5mm | |||||
Each | 1+ CHF 211.230 5+ CHF 208.060 10+ CHF 204.890 50+ CHF 172.650 100+ CHF 167.130 | Min: 1 / Mult: 1 | Regulated | - | Positive Output | Fixed, Adjustable | 1W | 1W | - | 5mA | - | - | Through Hole | - | 0V | 200V | 11.5V | 16V | - | C Series | - | - | 28.19mm | 12.7mm | 35.56mm | |||||
Each | 1+ CHF 165.880 5+ CHF 163.390 10+ CHF 160.910 50+ CHF 135.590 100+ CHF 131.270 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 1.5kV | 660µA | 660µA | - | Through Hole | - | 0V | 1.5kV | 700mV | 5V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ CHF 115.470 5+ CHF 113.730 10+ CHF 112.010 50+ CHF 94.390 100+ CHF 91.370 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 300V | 5mA | 5mA | - | Through Hole | - | 0V | 300V | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ CHF 240.790 5+ CHF 237.180 10+ CHF 233.560 50+ CHF 196.810 100+ CHF 190.530 | Min: 1 / Mult: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 2.5kV | 2mA | 2mA | -2.5kV | Through Hole | 2mA | 0V | 2.5kV | 0V | 15V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ CHF 159.120 5+ CHF 156.730 10+ CHF 154.350 50+ CHF 130.060 100+ CHF 125.920 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 4kV | 370µA | 370µA | - | Through Hole | - | 0V | 4kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ CHF 159.190 5+ CHF 156.790 10+ CHF 154.400 50+ CHF 149.640 100+ CHF 144.860 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 6kV | 500µA | 500µA | - | Through Hole | - | 0V | 6kV | 0V | 15V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ CHF 693.590 5+ CHF 683.190 10+ CHF 672.780 50+ CHF 566.940 100+ CHF 548.840 | Min: 1 / Mult: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 15mA | - | - | Through Hole | - | 0V | 2kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
2565480 | Each | 1+ CHF 393.770 5+ CHF 387.870 10+ CHF 381.950 50+ CHF 321.860 100+ CHF 311.590 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 6kV | 1.67mA | 1.67mA | - | Through Hole | - | 0V | 6kV | 700mV | 12V | - | FS Series | DIP | Through Hole | 28.5mm | 12.7mm | 57.15mm | ||||
Each | 1+ CHF 563.340 | Min: 1 / Mult: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 20mA | - | - | Through Hole | - | 0V | 1.5kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ CHF 203.380 5+ CHF 200.330 10+ CHF 197.290 50+ CHF 166.250 100+ CHF 160.940 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 1.5kV | 333µA | 333µA | - | Through Hole | - | 0V | 1.5kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ CHF 129.540 5+ CHF 127.590 10+ CHF 125.650 50+ CHF 105.890 100+ CHF 102.500 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 500V | 3mA | 3mA | - | Through Hole | - | 0V | 500V | 700mV | 5V | - | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ CHF 118.280 5+ CHF 116.500 10+ CHF 114.730 50+ CHF 96.670 100+ CHF 93.590 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 1.2kV | 1.25mA | 1.25mA | - | Through Hole | - | 0V | 1.2kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm |