We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 78.160 5+ CHF 74.760 10+ CHF 71.360 50+ CHF 61.220 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | -15V | 330mA | 15V | 330mA | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ CHF 92.680 | Min: 1 / Mult: 1 | Railway | DIP | 3:1 | 30W | 3 Output | 5V | 4A | -15V | 330mA | 15V | 330mA | Regulated | 1.5kV | 110V | Adjustable | Through Hole | 25.4mm | 10.16mm | 50.8mm | 55V | 176V | RDC Series | |||||
Each | 1+ CHF 114.360 5+ CHF 113.100 10+ CHF 111.180 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 3 Output | 5V | 3A | -15V | 500mA | 15V | 500mA | - | 1.5kV | 24V | Fixed | Through Hole | 50.8mm | 11.43mm | 50.8mm | 9V | 36V | TWR Series | |||||
Each | 1+ CHF 139.930 5+ CHF 122.450 10+ CHF 101.450 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | -15V | 300mA | 15V | 300mA | - | 1.5kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | JCP40 Ceries | |||||
Each | 1+ CHF 76.064 5+ CHF 72.2613 10+ CHF 68.4587 25+ CHF 60.8533 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | -15V | 300mA | 15V | 300mA | - | 1.5kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40 Series | |||||
Each | 1+ CHF 54.760 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | -15V | 300mA | 15V | 300mA | - | 1.5kV | 48V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | JCP40 Ceries |