We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
9,473 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each  | 1+ CHF 14.080 5+ CHF 13.490 10+ CHF 12.910 50+ CHF 12.310 100+ CHF 11.120 More Pricing...  | Min: 1 / Mult: 1  | ITE  | -  | SIP  | 2:1  | -  | 2W  | -  | 2 Output  | -  | 12V  | 85mA  | -  | -  | -  | -  | -12V  | -  | -  | 85mA  | -  | Regulated  | -  | 1.6kV  | -  | 24V  | Fixed  | Through Hole  | 9.2mm  | 11.1mm  | 21.8mm  | 18V  | 36V  | TMR 2 Series  | |||||
Each  | 1+ CHF 40.230 5+ CHF 39.030 10+ CHF 37.810  | Min: 1 / Mult: 1  | ITE  | -  | DIP  | 4:1  | -  | 20W  | -  | 1 Output  | -  | 12V  | 1.67A  | -  | -  | -  | -  | -  | -  | -  | -  | -  | Regulated  | -  | 1.6kV  | -  | 24V  | Fixed  | Through Hole  | 25.4mm  | 10.1mm  | 50.8mm  | 9V  | 36V  | JTM20 Series  | |||||
Each  | 1+ CHF 48.260  | Min: 1 / Mult: 1  | ITE  | -  | DIP  | 3:1  | -  | 5W  | -  | 2 Output  | -  | 12V  | 208mA  | -  | -  | -  | -  | -12V  | -  | -  | 208mA  | -  | Regulated  | -  | 1.6kV  | -  | 9V  | Fixed, Adjustable  | -  | 20mm  | 10.2mm  | 32mm  | 4.5V  | 12V  | TVN 5WI Series  | |||||
BEL POWER SOLUTIONS  | Each  | 1+ CHF 32.350 5+ CHF 31.310 10+ CHF 30.730  | Min: 1 / Mult: 1  | ITE  | -  | Eighth Brick  | 1:1  | -  | 500W  | -  | 1 Output  | -  | 10.2V  | 49A  | -  | -  | -  | -  | -  | -  | -  | -  | -  | Regulated  | -  | -  | -  | 50V  | Fixed  | Through Hole  | 22.86mm  | 14.5mm  | 58.42mm  | 45V  | 56V  | CY Series  | ||||
Each  | 1+ CHF 9.700 5+ CHF 9.500 10+ CHF 9.310  | Min: 1 / Mult: 1  | ITE  | -  | SIP  | 2:1  | -  | 3W  | -  | 2 Output  | -  | 12V  | 125mA  | -  | -  | -  | -  | -12V  | -  | -  | 125mA  | -  | Regulated  | -  | 1.6kV  | -  | 12V  | Fixed  | Through Hole  | 21.85mm  | 10.6mm  | 9.2mm  | 9V  | 18V  | IZ Series  | |||||
Each  | 1+ CHF 63.790 5+ CHF 62.510 10+ CHF 61.240  | Min: 1 / Mult: 1  | ITE  | -  | DIP  | 4:1  | -  | 40W  | -  | 1 Output  | -  | 12V  | 3.35A  | -  | -  | -  | -  | -  | -  | -  | -  | -  | Regulated  | -  | 1.6kV  | -  | 24V  | Fixed  | Through Hole  | 50.8mm  | 10.2mm  | 50.8mm  | 9V  | 36V  | JTL40 Series  | |||||
Each  | 1+ CHF 63.140 5+ CHF 61.880  | Min: 1 / Mult: 1  | ITE  | -  | DIP  | 4:1  | -  | 40W  | -  | 1 Output  | -  | 54V  | 741mA  | -  | -  | -  | -  | -  | -  | -  | -  | -  | Regulated  | -  | 3kV  | -  | 110V  | Fixed, Adjustable  | -  | 25.4mm  | 11mm  | 50.8mm  | 36V  | 160V  | THR 40WI Series  | |||||
Each  | 1+ CHF 26.730 5+ CHF 25.930 10+ CHF 25.140  | Min: 1 / Mult: 1  | ITE  | -  | DIP  | 4:1  | -  | 15W  | -  | 1 Output  | -  | 5V  | 3A  | -  | -  | -  | -  | -  | -  | -  | -  | -  | Regulated  | -  | 1.6kV  | -  | 48V  | Fixed  | Through Hole  | 25.4mm  | 9.9mm  | 25.4mm  | 18V  | 75V  | JTH15 Series  | |||||
Each  | 1+ CHF 20.060  | Min: 1 / Mult: 1  | ITE  | -  | DIP  | 4:1  | -  | 4W  | -  | 2 Output  | -  | 12V  | 167mA  | -  | -  | -  | -  | -12V  | -  | -  | 167mA  | -  | Regulated  | -  | 1.5kV  | -  | 24V  | Fixed  | Through Hole  | 20.32mm  | 10.4mm  | 31.75mm  | 9V  | 36V  | JTC04 Teries  | |||||
Each  | 1+ CHF 15.090 5+ CHF 14.630 10+ CHF 14.180  | Min: 1 / Mult: 1  | ITE  | -  | DIP  | 2:1  | -  | 5W  | -  | 1 Output  | -  | 24V  | 208mA  | -  | -  | -  | -  | -  | -  | -  | -  | -  | Regulated  | -  | 1.6kV  | -  | 12V  | Fixed  | Through Hole  | 20.32mm  | 10.4mm  | 31.75mm  | 9V  | 18V  | JCD05 Series  | |||||
Each  | 1+ CHF 16.430 5+ CHF 15.930 10+ CHF 15.440  | Min: 1 / Mult: 1  | ITE  | -  | DIP  | 2:1  | -  | 6W  | -  | 2 Output  | -  | 9V  | 333mA  | -  | -  | -  | -  | -9V  | -  | -  | 333mA  | -  | -  | -  | 1.6kV  | -  | 12V  | Fixed  | Through Hole  | 20.32mm  | 10.4mm  | 31.75mm  | 9V  | 18V  | JCD06 Series  | |||||
Each  | 1+ CHF 28.570 5+ CHF 28.000 10+ CHF 27.430  | Min: 1 / Mult: 1  | ITE  | -  | DIP  | 2:1  | -  | 10W  | -  | 1 Output  | -  | 12V  | 830mA  | -  | -  | -  | -  | -  | -  | -  | -  | -  | Regulated  | -  | 1.5kV  | -  | 5V  | Fixed  | Through Hole  | 20.3mm  | 10mm  | 25.4mm  | 4.5V  | 9V  | JCA10 Series  | |||||
Each  | 1+ CHF 3.940 5+ CHF 3.810 10+ CHF 3.700 50+ CHF 3.540 100+ CHF 3.310  | Min: 1 / Mult: 1  | ITE  | -  | SIP  | 1:1  | -  | 250mW  | -  | 1 Output  | -  | 15V  | 16.67mA  | -  | -  | -  | -  | -  | -  | -  | -  | -  | Unregulated  | -  | 1kV  | -  | 12V  | Fixed  | Through Hole  | 6.1mm  | 9.8mm  | 11.68mm  | 10.8V  | 13.2V  | IK Series  | |||||
Each  | 1+ CHF 22.190 5+ CHF 21.750  | Min: 1 / Mult: 1  | Medical  | -  | DIP  | 2:1  | -  | 3W  | -  | 2 Output  | -  | 12V  | 125mA  | -  | -  | -  | -  | -12V  | -  | -  | 125mA  | -  | Regulated  | -  | 3kV  | -  | 24V  | Fixed  | Through Hole  | 20.32mm  | 10.4mm  | 31.75mm  | 20V  | 30V  | JHM03 Series  | |||||
Each  | 1+ CHF 6.290 5+ CHF 6.120 10+ CHF 5.950 50+ CHF 5.780 100+ CHF 5.670  | Min: 1 / Mult: 1  | ITE  | -  | SIP  | 1:1  | -  | 1W  | -  | 1 Output  | -  | 12V  | 83.3mA  | -  | -  | -  | -  | -  | -  | -  | -  | -  | Semi-regulated  | -  | 3kV  | -  | 24V  | Fixed  | -  | 6mm  | 10mm  | 19.5mm  | 21.6V  | 26.4V  | ITV Series  | |||||
BEL POWER SOLUTIONS  | Each  | 1+ CHF 58.730 5+ CHF 57.310 10+ CHF 56.380 50+ CHF 53.530  | Min: 1 / Mult: 1  | ITE  | -  | Quarter Brick  | 4:1  | -  | 162W  | -  | 1 Output  | -  | 54V  | 3A  | -  | -  | -  | -  | -  | -  | -  | -  | -  | -  | -  | 2.25kV  | -  | 48V  | Fixed  | Through Hole  | 36.83mm  | 15mm  | 58.44mm  | 18V  | 75V  | QB Series  | ||||
Each  | 1+ CHF 13.550  | Min: 1 / Mult: 1  | -  | -  | SIP  | 2:1  | -  | 9W  | -  | 2 Output  | -  | 5V  | 800mA  | -  | -  | -  | -  | -5V  | -  | -  | 800mA  | -  | -  | -  | 1.5kV  | -  | 48V  | Fixed  | -  | 9.6mm  | 11.2mm  | 24mm  | 36V  | 75V  | DPB09 Series  | |||||
Each  | 1+ CHF 138.380 5+ CHF 134.720 10+ CHF 131.050  | Min: 1 / Mult: 1  | Medical  | -  | DIP  | 4:1  | -  | 60W  | -  | 1 Output  | -  | 12V  | 5A  | -  | -  | -  | -  | -  | -  | -  | -  | -  | -  | -  | 5kV  | -  | 48V  | Fixed  | -  | 36.8mm  | 12.7mm  | 57.9mm  | 18V  | 75V  | THM 60WI Series  | |||||
Each  | 1+ CHF 4.330  | Min: 1 / Mult: 1  | ITE  | -  | SIP  | 1:1  | -  | 1W  | -  | 1 Output  | -  | 9V  | 111mA  | -  | -  | -  | -  | -  | -  | -  | -  | -  | Unregulated  | -  | 1kV  | -  | 5V  | Fixed  | Through Hole  | 6.25mm  | 10.15mm  | 19.65mm  | 4.5V  | 5.5V  | MER1 Series  | |||||
Each  | 1+ CHF 12.840 5+ CHF 12.450  | Min: 1 / Mult: 1  | ITE  | -  | SIP  | 4:1  | -  | 3W  | -  | 1 Output  | -  | 3.3V  | 700mA  | -  | -  | -  | -  | -  | -  | -  | -  | -  | Regulated  | -  | 1.5kV  | -  | 24V  | Fixed  | Through Hole  | 9.2mm  | 11.1mm  | 21.85mm  | 9V  | 36V  | IP Series  | |||||
Each  | 1+ CHF 129.240 5+ CHF 126.660 10+ CHF 124.070  | Min: 1 / Mult: 1  | Railway  | -  | Half Brick  | 2:1  | -  | 150W  | -  | 1 Output  | -  | 24V  | 6.5A  | -  | -  | -  | -  | -  | -  | -  | -  | -  | Regulated  | -  | 2.25kV  | -  | 110V  | Fixed, Adjustable  | Through Hole  | 57.9mm  | 12.7mm  | 61mm  | 66V  | 160V  | RDQ150 Series  | |||||
Each  | 1+ CHF 73.860  | Min: 1 / Mult: 1  | -  | -  | Quarter Brick  | 2.5:1  | -  | 75W  | -  | 1 Output  | -  | 5V  | 15A  | -  | -  | -  | -  | -  | -  | -  | -  | -  | Regulated  | -  | 3kV  | -  | 300V  | Fixed, Adjustable  | -  | 36.8mm  | 12.7mm  | 57.9mm  | 180V  | 450V  | QHL750 Series  | |||||
MURATA POWER SOLUTIONS  | Each  | 1+ CHF 153.570 5+ CHF 115.920 10+ CHF 110.440  | Min: 1 / Mult: 1  | Railway  | -  | Half Brick  | 10:1  | -  | 250mW  | -  | 1 Output  | -  | 12V  | 21A  | -  | -  | -  | -  | -  | -  | -  | -  | -  | Regulated  | -  | 4.2kV  | -  | 72V  | Fixed, Adjustable  | -  | 60.7mm  | 14mm  | 63.2mm  | 16V  | 160V  | IRH Series  | ||||
Each  | 1+ CHF 20.090  | Min: 1 / Mult: 1  | ITE  | -  | DIP  | 4:1  | -  | 3W  | -  | 1 Output  | -  | 12V  | 250mA  | -  | -  | -  | -  | -  | -  | -  | -  | -  | Regulated  | -  | 3kV  | -  | 110V  | Fixed  | -  | 20.3mm  | 12mm  | 31.8mm  | 40V  | 160V  | THR 3WI Series  | |||||
Each  | 1+ CHF 40.970 5+ CHF 40.650 10+ CHF 40.320  | Min: 1 / Mult: 1  | ITE  | -  | DIP  | 4:1  | -  | 20W  | -  | 2 Output  | -  | 15V  | 667mA  | -  | -  | -  | -  | -15V  | -  | -  | 667mA  | -  | Regulated  | -  | 3kV  | -  | 110V  | Fixed  | -  | 25.4mm  | 11mm  | 50.8mm  | 40V  | 160V  | THR 20WI Series  | |||||