PYBJ6 Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 13.380 5+ CHF 10.110 10+ CHF 9.880 20+ CHF 9.650 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | Regulated | 1.5kV | 12V | Fixed, Adjustable | 18.1mm | 6.1mm | 31.6mm | 9V | 18V | PYBJ6 Series | |||||
Each | 1+ CHF 13.460 5+ CHF 11.500 10+ CHF 10.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | Regulated | 1.5kV | 12V | Fixed, Adjustable | 19.1mm | 6.8mm | 32.6mm | 9V | 18V | PYBJ6 Series | |||||
Each | 1+ CHF 17.460 5+ CHF 13.200 10+ CHF 12.890 20+ CHF 12.590 50+ CHF 11.280 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 19.1mm | 6.8mm | 32.6mm | 18V | 36V | PYBJ6 Series | |||||
Each | 1+ CHF 15.520 5+ CHF 11.730 10+ CHF 11.460 20+ CHF 11.180 50+ CHF 10.020 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 18.1mm | 6.1mm | 31.6mm | 18V | 36V | PYBJ6 Series | |||||
Each | 1+ CHF 15.520 5+ CHF 11.730 10+ CHF 11.460 20+ CHF 11.180 50+ CHF 10.020 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 18.1mm | 6.1mm | 31.6mm | 9V | 18V | PYBJ6 Series | |||||
Each | 1+ CHF 18.090 5+ CHF 13.680 10+ CHF 13.370 20+ CHF 13.050 50+ CHF 11.680 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 19.1mm | 6.8mm | 32.6mm | 18V | 36V | PYBJ6 Series | |||||
Each | 1+ CHF 15.520 5+ CHF 11.730 10+ CHF 11.460 20+ CHF 11.180 50+ CHF 10.020 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 18.1mm | 6.1mm | 31.6mm | 18V | 36V | PYBJ6 Series | |||||
Each | 1+ CHF 18.090 5+ CHF 13.680 10+ CHF 13.370 20+ CHF 13.050 50+ CHF 11.680 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 19.1mm | 6.8mm | 32.6mm | 18V | 36V | PYBJ6 Series | |||||
Each | 1+ CHF 18.090 5+ CHF 13.680 10+ CHF 13.370 20+ CHF 13.050 50+ CHF 11.680 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | Regulated | 1.5kV | 12V | Fixed, Adjustable | 19.1mm | 6.8mm | 32.6mm | 9V | 18V | PYBJ6 Series | |||||
Each | 1+ CHF 15.520 5+ CHF 11.730 10+ CHF 11.460 20+ CHF 11.180 50+ CHF 10.020 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | Regulated | 1.5kV | 12V | Fixed, Adjustable | 18.1mm | 6.1mm | 31.6mm | 9V | 18V | PYBJ6 Series | |||||
Each | 1+ CHF 18.090 5+ CHF 13.680 10+ CHF 13.370 20+ CHF 13.050 50+ CHF 11.680 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 19.1mm | 6.8mm | 32.6mm | 9V | 18V | PYBJ6 Series |