PYBJ10 Series Isolated Surface Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 11.110 5+ CHF 10.830 10+ CHF 10.620 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 20.8mm | 6.3mm | 39.2mm | 9V | 36V | PYBJ10 Series | |||||
Each | 1+ CHF 24.230 5+ CHF 20.690 10+ CHF 19.720 20+ CHF 17.670 50+ CHF 17.320 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 20.8mm | 6.3mm | 39.2mm | 9V | 36V | PYBJ10 Series | |||||
Each | 1+ CHF 26.500 5+ CHF 22.620 10+ CHF 21.570 20+ CHF 19.320 50+ CHF 18.930 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 22mm | 7mm | 40.2mm | 9V | 36V | PYBJ10 Series | |||||
Each | 1+ CHF 26.500 5+ CHF 22.620 10+ CHF 21.570 20+ CHF 19.320 50+ CHF 18.930 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 22mm | 7mm | 40.2mm | 9V | 36V | PYBJ10 Series |