ex VAT

Isolated Chassis Mount DC / DC Converters:

6 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4375194

RoHS

Each
1+
CHF 186.620
Min: 1 / Mult: 1
ITE & Railway
Enclosed
8:1
50W
1 Output
48VDC
1.05A
Regulated
4.2kV
36V
Fixed
63.4mm
61mm
116.8mm
9.5V
75V
PST50W Series
4375188

RoHS

Each
1+
CHF 186.620
Min: 1 / Mult: 1
ITE & Railway
Enclosed
8:1
50W
1 Output
48VDC
1.05A
Regulated
4.2kV
36V
Fixed
63.4mm
61mm
116.8mm
9.5V
75V
PST50W Series
4375176

RoHS

Each
1+
CHF 179.060
Min: 1 / Mult: 1
ITE & Railway
Enclosed
8:1
50W
1 Output
48VDC
1.05A
Regulated
4.2kV
36V
Fixed
63.4mm
37mm
116.8mm
9.5V
75V
PST50W Series
4375165

RoHS

Each
1+
CHF 172.020
Min: 1 / Mult: 1
ITE & Railway
Open Frame
8:1
50W
1 Output
48VDC
1.05A
Regulated
4.2kV
36V
Fixed
61mm
37mm
116.8mm
9.5V
75V
PST50W Series
4375171

RoHS

Each
1+
CHF 178.980
Min: 1 / Mult: 1
ITE & Railway
Open Frame
8:1
50W
1 Output
48VDC
1.05A
Regulated
4.2kV
36V
Fixed
61mm
37mm
116.8mm
9.5V
75V
PST50W Series
4375183

RoHS

Each
1+
CHF 186.620
Min: 1 / Mult: 1
ITE & Railway
Enclosed
8:1
50W
1 Output
48VDC
1.05A
Regulated
4.2kV
36V
Fixed
63.4mm
37mm
116.8mm
9.5V
75V
PST50W Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account