Isolated Chassis Mount DC / DC Converters:
907 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at Farnell Switzerland. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 246.670 5+ CHF 241.740 | Min: 1 / Mult: 1 | Railway | - | 10:1 | - | 300W | - | 1 Output | 12V | 25A | - | - | Regulated | 4.25kV | 110V | - | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ CHF 52.470 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 40W | - | 1 Output | 48V | 835mA | - | - | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ CHF 25.320 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 25W | - | 1 Output | 5V | 5A | - | - | - | 1.5kV | 48V | Panel | Fixed | 97mm | 36mm | 99mm | 36V | 72V | SD-25 Series | |||||
Each | 1+ CHF 92.120 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | - | 210W | - | 1 Output | 5V | 42A | - | - | - | 4kV | 48V | Panel | Fixed | 96.5mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | |||||
Each | 1+ CHF 92.850 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | - | 302W | - | 1 Output | 48V | 6.3A | - | - | - | 4kV | 36V | Panel | Fixed | 96.5mm | 40mm | 216mm | 25.2V | 46.8V | RSD-300 Series | |||||
Each | 1+ CHF 60.900 5+ CHF 53.440 10+ CHF 52.070 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 150W | - | 1 Output | 12V | 12.5A | - | - | - | 1.5kV | 24V | Panel | Fixed | 110mm | 50mm | 199mm | 19V | 36V | SD-150 Series | |||||
Each | 1+ CHF 49.900 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | - | 20W | - | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ CHF 181.920 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | - | 460.8W | - | 1 Output | 48V | 9.6A | - | - | - | 4kV | 48V | - | Fixed, Adjustable | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series | |||||
Each | 1+ CHF 41.030 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 10W | - | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 48V | - | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ CHF 181.920 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | - | 499.2W | - | 1 Output | 48V | 10.4A | - | - | - | 4kV | 110V | - | Fixed, Adjustable | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ CHF 86.830 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | - | 100W | - | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 95mm | 38mm | 198mm | 36V | 72V | TZL 100 Series | |||||
Each | 1+ CHF 86.830 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | - | 100W | - | 1 Output | 12V | 8.5A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 95mm | 38mm | 198mm | 36V | 72V | TZL 100 Series | |||||
Each | 1+ CHF 39.890 5+ CHF 38.030 10+ CHF 36.330 50+ CHF 35.280 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | - | 45W | - | 1 Output | 48V | 938mA | - | - | - | 4kV | 800V | - | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ CHF 31.720 5+ CHF 30.170 10+ CHF 28.870 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | - | 30W | - | 1 Output | 48V | 625mA | - | - | - | 4kV | 800V | - | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ CHF 32.210 5+ CHF 30.680 10+ CHF 29.310 50+ CHF 28.500 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | - | 15W | - | 1 Output | 15V | 1A | - | - | - | 4kV | 800V | - | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ CHF 36.510 5+ CHF 35.070 10+ CHF 34.360 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | - | 15W | - | 2 Output | 5V | 1.5A | -5V | -1.5A | Regulated | 1.5kV | 48V | - | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE15-U Series | |||||
Each | 1+ CHF 34.770 5+ CHF 32.780 10+ CHF 32.120 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | - | 20W | - | 2 Output | 15V | 667mA | -15V | -667mA | Regulated | 1.5kV | 48V | - | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE20-U Series | |||||
Each | 1+ CHF 28.740 5+ CHF 26.300 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | - | 10W | - | 2 Output | 9V | 555mA | -9V | -555mA | Regulated | 1.5kV | 24V | - | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE10-U Series | |||||
Each | 1+ CHF 78.780 5+ CHF 76.820 10+ CHF 74.840 50+ CHF 69.940 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 36W | - | 1 Output | 12V | 3A | - | - | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 88mm | 17V | 32V | PowerVerter Series | |||||
Each | 1+ CHF 32.540 5+ CHF 31.880 10+ CHF 31.230 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 41W | - | 1 Output | 13.6V | 3A | - | - | Regulated | - | - | Panel | Fixed | 60mm | 49mm | 90mm | 18V | 32V | 5060 Series | |||||
Each | 1+ CHF 67.060 5+ CHF 65.720 10+ CHF 64.390 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 24V | 1.7A | - | - | Regulated | - | 12V | Panel | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ CHF 67.810 5+ CHF 66.450 10+ CHF 65.100 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 24V | 3A | - | - | Regulated | - | - | - | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ CHF 17.190 5+ CHF 16.380 10+ CHF 15.490 50+ CHF 13.980 100+ CHF 13.710 More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | Panel | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ CHF 18.650 5+ CHF 18.190 10+ CHF 17.720 50+ CHF 15.830 100+ CHF 15.510 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 48V | Panel | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ CHF 39.740 5+ CHF 38.950 10+ CHF 38.150 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 40W | - | 1 Output | 12V | 3A | - | - | Regulated | - | - | Panel | Fixed | 105mm | 46mm | 130mm | 20V | 32V | 9063 Series | |||||