Print Page
Product Information
ManufacturerSOLAHD
Manufacturer Part NoGLT42
Order Code2419399
Product RangeGL Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Power Rating (Convection Cooling)40W
Output Voltage - Output 15V
Power Rating (Forced Cooling)55W @ 30CFM
Input Voltage VAC85V AC to 264V AC
Output Current - Output 14A
Output Voltage - Output 212V
Output Current - Output 22A
Output Voltage - Output 3-12V
Output Current - Output 3500mA
Output Voltage - Output 4-
Current, Output 4-
Power Supply Output TypeFixed
Product RangeGL Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Convection Cooling)
40W
Power Rating (Forced Cooling)
55W @ 30CFM
Output Current - Output 1
4A
Output Current - Output 2
2A
Output Current - Output 3
500mA
Current, Output 4
-
Product Range
GL Series
No. of Outputs
3 Output
Output Voltage - Output 1
5V
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 2
12V
Output Voltage - Output 3
-12V
Output Voltage - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.290304