ex VAT

309.6W AC / DC Enclosed Power Supplies:

3,260 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Power Rating (Convection Cooling)
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Input Voltage AC Min
Output Current - Output 4
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2363853

RoHS

Each
1+
CHF 21.730
5+
CHF 20.650
10+
CHF 19.680
50+
CHF 18.700
100+
CHF 18.310
Min: 1 / Mult: 1
ITE
-
1Outputs
25W
-
12VDC
2.1A
-
-
-
-
-
90V
-
264V
90V AC to 264V AC
Adjustable
TXM 025 Series
3002856

RoHS

Each
1+
CHF 2,127.000
Min: 1 / Mult: 1
ITE
-
1Outputs
9.936kW
-
36VDC
276A
-
-
-
-
-
-
-
-
196V AC to 305V AC, 340V AC to 530V AC
Adjustable, Fixed
RST-10000 Series
3515691

RoHS

Each
1+
CHF 193.020
5+
CHF 185.790
10+
CHF 153.040
Min: 1 / Mult: 1
ITE
-
1Outputs
400W
-
12VDC
33.3A
-
-
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
ABC401 Series
3525444

RoHS

Each
1+
CHF 1,006.000
Min: 1 / Mult: 1
ITE
-
1Outputs
3kW
-
300VDC
10A
-
-
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
HDL3000-HV Series
2816035

RoHS

Each
1+
CHF 44.440
5+
CHF 43.120
Min: 1 / Mult: 1
ITE
-
1Outputs
201W
-
15VDC
13.4A
-
-
-
-
-
88V
-
264V
88V AC to 264V AC
Adjustable, Fixed
RSP-200 Series
3647812

RoHS

Each
1+
CHF 30.260
5+
CHF 29.660
Min: 1 / Mult: 1
ITE
-
1Outputs
36W
-
12VDC
3A
-
-
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
TXLN 035 Series
3703038

RoHS

Each
1+
CHF 89.640
Min: 1 / Mult: 1
ITE
-
4Outputs
152W
-
5VDC
10A
3.3VDC
10A
15VDC
4A
-15V
-
600mA
-
90V AC to 264V AC
Adjustable, Fixed
QP-150 Series
3650387

RoHS

Each
1+
CHF 132.310
5+
CHF 132.300
Min: 1 / Mult: 1
ITE
-
1Outputs
600W
-
7.5VDC
80A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
HRPG-600 Series
2991522

RoHS

Each
1+
CHF 170.770
Min: 1 / Mult: 1
Medical
-
1Outputs
450W
-
36VDC
12.5A
-
-
-
-
-
85V
-
264V
85V AC to 264V AC
Adjustable, Fixed
TPP 450 Series
3795851

RoHS

Each
1+
CHF 41.790
Min: 1 / Mult: 1
ITE
-
1Outputs
60W
-
24VDC
2.5A
-
-
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
TXH 060 Series
3879612

RoHS

Each
1+
CHF 47.730
5+
CHF 46.300
10+
CHF 44.850
Min: 1 / Mult: 1
Medical
-
1Outputs
40W
-
48VDC
840mA
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 40E-J Series
3890297

RoHS

Each
1+
CHF 80.190
Min: 1 / Mult: 1
ITE
-
1Outputs
180W
-
53VDC
3.4A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPI 180-M Series
3890292

RoHS

Each
1+
CHF 80.190
Min: 1 / Mult: 1
ITE
-
1Outputs
180W
-
15VDC
12A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPI 180-M Series
3647822

RoHS

Each
1+
CHF 34.910
5+
CHF 34.210
Min: 1 / Mult: 1
ITE
-
1Outputs
40W
-
3.3VDC
12A
-
-
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
TXLN 060 Series
3534489

RoHS

Each
1+
CHF 25.310
Min: 1 / Mult: 1
ITE & Medical
-
1Outputs
40W
-
5VDC
8A
-
-
-
-
-
-
-
-
80V AC to 264V AC
Fixed
MPM-45 Series
3647829

RoHS

Each
1+
CHF 34.910
Min: 1 / Mult: 1
ITE
-
1Outputs
62W
-
48VDC
1.3A
-
-
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
TXLN 060 Series
3533096

RoHS

Each
1+
CHF 16.580
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
10W
-
5VDC
2A
-
-
-
-
-
-
-
-
90V AC to 305V AC
Fixed
TMPW 10-J Series
3515715

RoHS

Each
1+
CHF 381.840
Min: 1 / Mult: 1
Medical
-
1Outputs
400W
-
48VDC
8.3A
-
-
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
MBC401 Series
1821485

RoHS

Each
1+
CHF 410.960
Min: 1 / Mult: 1
ITE
-
1Outputs
1kW
-
12VDC
83A
-
-
-
-
-
85V
-
264V
85V AC to 264V AC
Adjustable, Fixed
SHP1000 Series
3650368

RoHS

Each
1+
CHF 135.610
Min: 1 / Mult: 1
ITE
-
1Outputs
456W
-
48VDC
9.5A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
HRPG-450 Series
3650370

RoHS

Each
1+
CHF 146.020
Min: 1 / Mult: 1
ITE
-
1Outputs
450W
-
7.5VDC
60A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
HRPG-450 Series
3650357

RoHS

Each
1+
CHF 91.000
5+
CHF 86.670
10+
CHF 82.900
Min: 1 / Mult: 1
ITE
-
1Outputs
297W
-
3.3VDC
90A
-
-
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
HRP-450 Series
3253210

RoHS

Each
1+
CHF 104.660
Min: 1 / Mult: 1
Medical
-
1Outputs
309.6W
-
12VDC
25.8A
-
-
-
-
-
-
-
-
80V AC to 264V AC
Adjustable, Fixed
RPS-500 Series
3515728

RoHS

Each
1+
CHF 474.150
Min: 1 / Mult: 1
Medical
-
1Outputs
750W
-
48VDC
15.6A
-
-
-
-
-
-
-
-
85V AC to 305V AC
Adjustable, Fixed
MCC750 Series
3534445

RoHS

Each
1+
CHF 46.610
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
105.6W
-
3.3VDC
32A
-
-
-
-
-
-
-
-
100V AC to 264V AC
Adjustable, Fixed
LSP-160 Series
1-25 of 3260 items
of 131 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account