ex VAT

75ohm Panel / Chassis Mount Resistors:

6,110 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141253

RoHS

Date/Lot Code

Each
1+
CHF 52.380
10+
CHF 35.910
20+
CHF 32.590
Min: 1 / Mult: 1
47ohm
RW Series
80W
-
± 5%
Solder Lug
1.1kV
Wirewound
± 75ppm/°C
High Power
Panel Mount
117mm
-
-
-55°C
450°C
-
2805363

RoHS

Date/Lot Code

Each
1+
CHF 1.020
3+
CHF 0.831
5+
CHF 0.814
10+
CHF 0.797
20+
CHF 0.780
More Pricing...
Min: 1 / Mult: 1
68ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805381

RoHS

Date/Lot Code

Each
1+
CHF 2.990
3+
CHF 2.740
5+
CHF 2.490
10+
CHF 2.230
20+
CHF 2.210
More Pricing...
Min: 1 / Mult: 1
4.7ohm
SQ Series
40W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
1768201

RoHS

Date/Lot Code

Each
1+
CHF 19.630
3+
CHF 13.190
5+
CHF 11.740
10+
CHF 10.290
20+
CHF 8.920
More Pricing...
Min: 1 / Mult: 1
2.7ohm
WH Series
100W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1141544

RoHS

Date/Lot Code

Each
1+
CHF 52.900
Min: 1 / Mult: 1
470ohm
RPH 100 Series
100W
-
± 5%
Screw
1.9kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
65.2mm
46.7mm
21.15mm
-55°C
125°C
-
9508600

RoHS

Each
1+
CHF 8.940
5+
CHF 8.640
10+
CHF 5.400
25+
CHF 4.660
50+
CHF 4.220
More Pricing...
Min: 1 / Mult: 1
0.68ohm
WH Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
1141563

RoHS

Date/Lot Code

Each
1+
CHF 38.200
10+
CHF 34.210
20+
CHF 33.530
Min: 1 / Mult: 1
100ohm
RTOP Series
200W
-
± 5%
Screw
1.5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
-
2251105

RoHS

Date/Lot Code

Each
1+
CHF 2.890
50+
CHF 2.250
100+
CHF 2.060
250+
CHF 1.640
500+
CHF 1.210
Min: 1 / Mult: 1
33ohm
WPRT Series
20W
-
± 5%
Solder Lug
-
Wirewound
± 350ppm/°C
High Power, Flame Proof
Panel Mount
63mm
12.5mm
13.5mm
-55°C
155°C
AEC-Q200
9508597

RoHS

Date/Lot Code

Each
1+
CHF 7.030
5+
CHF 5.550
10+
CHF 4.730
25+
CHF 3.690
50+
CHF 3.240
More Pricing...
Min: 1 / Mult: 1
0.33ohm
WH Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
1768209

RoHS

Date/Lot Code

Each
1+
CHF 21.000
3+
CHF 14.110
5+
CHF 12.560
10+
CHF 11.000
20+
CHF 9.550
More Pricing...
Min: 1 / Mult: 1
15ohm
WH Series
100W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
2805358

RoHS

Date/Lot Code

Each
1+
CHF 1.400
3+
CHF 1.290
5+
CHF 1.180
10+
CHF 1.080
20+
CHF 1.070
More Pricing...
Min: 1 / Mult: 1
1.5ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
9506870

RoHS

Each
1+
CHF 5.520
10+
CHF 3.670
25+
CHF 3.200
50+
CHF 2.950
100+
CHF 2.470
More Pricing...
Min: 1 / Mult: 1
1kohm
WH Series
15W
-
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
1768261

RoHS

Date/Lot Code

Each
1+
CHF 55.390
10+
CHF 35.570
20+
CHF 34.850
Min: 1 / Mult: 1
220ohm
WH Series
300W
-
± 5%
Threaded Stud
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
127.7mm
72.5mm
41.8mm
-55°C
200°C
-
2532135

RoHS

Each
1+
CHF 33.120
Min: 1 / Mult: 1
33ohm
TJT Series
150W
-
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
120mm
80mm
10mm
-25°C
250°C
-
9508309

RoHS

Date/Lot Code

Each
1+
CHF 7.550
5+
CHF 6.150
10+
CHF 4.750
25+
CHF 4.090
50+
CHF 3.710
More Pricing...
Min: 1 / Mult: 1
30ohm
WH Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
2805180

RoHS

Date/Lot Code

Each
1+
CHF 2.450
5+
CHF 2.180
10+
CHF 1.910
25+
CHF 1.740
50+
CHF 1.700
Min: 1 / Mult: 1
0.47ohm
HS Series
16W
-
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
3769370

RoHS

Date/Lot Code

Each
1+
CHF 16.020
10+
CHF 11.350
Min: 1 / Mult: 1
0.56ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829061

RoHS

Date/Lot Code

Each
1+
CHF 16.690
Min: 1 / Mult: 1
22ohm
TE Series
120W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829097

RoHS

Date/Lot Code

Each
1+
CHF 41.460
10+
CHF 29.370
Min: 1 / Mult: 1
6.8ohm
TE Series
400W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3829161

RoHS

Date/Lot Code

Each
1+
CHF 16.820
Min: 1 / Mult: 1
2.7ohm
TE Series
120W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829103

RoHS

Date/Lot Code

Each
1+
CHF 41.460
Min: 1 / Mult: 1
22ohm
TE Series
400W
-
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
1259459

RoHS

Each
1+
CHF 4.080
5+
CHF 3.700
10+
CHF 3.020
20+
CHF 2.660
40+
CHF 2.520
More Pricing...
Min: 1 / Mult: 1
0.68ohm
THS Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
3769295

RoHS

Each
1+
CHF 83.700
10+
CHF 61.820
20+
CHF 57.400
Min: 1 / Mult: 1
22ohm
HCH Series
400W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
-
3769308

RoHS

Each
1+
CHF 91.110
Min: 1 / Mult: 1
82ohm
HCH Series
500W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
3769327

RoHS

Date/Lot Code

Each
1+
CHF 13.650
Min: 1 / Mult: 1
2.2kohm
TE Series
50W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
1-25 of 6110 items
of 245 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account