ex VAT

0.15ohm Current Sense Through Hole Resistors:

866 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1200357

RoHS

Date/Lot Code

Each
5+
CHF 1.540
50+
CHF 0.821
250+
CHF 0.583
500+
CHF 0.488
1000+
CHF 0.447
More Pricing...
Min: 5 / Mult: 5
5000µohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
-
1.65mm
-
8.12mm
-40°C
125°C
-
1200376

RoHS

Date/Lot Code

Each
5+
CHF 1.910
50+
CHF 1.290
250+
CHF 0.948
500+
CHF 0.759
1000+
CHF 0.736
More Pricing...
Min: 5 / Mult: 5
0.02ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
-
1.65mm
-
22.4mm
-40°C
125°C
-
3542709

RoHS

Date/Lot Code

Each
10+
CHF 0.132
100+
CHF 0.0872
500+
CHF 0.0677
1000+
CHF 0.0547
2000+
CHF 0.0498
More Pricing...
Min: 10 / Mult: 10
0.12ohm
MOSX Series
1W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
9mm
-
-
-
-
-55°C
200°C
-
3542744

RoHS

Each
1+
CHF 0.312
50+
CHF 0.151
100+
CHF 0.136
250+
CHF 0.114
500+
CHF 0.107
More Pricing...
Min: 1 / Mult: 1
0.39ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 2%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
1858292

RoHS

Date/Lot Code

Each
1+
CHF 4.600
10+
CHF 3.810
Min: 1 / Mult: 1
300µohm
WSMS5515 Series
3W
Metal Alloy
-
-
± 5%
± 175ppm/°C
54.99mm
-
14.99mm
-
0.84mm
-65°C
170°C
-
3542733

RoHS

Date/Lot Code

Each
5+
CHF 0.227
50+
CHF 0.110
250+
CHF 0.0838
500+
CHF 0.0672
1000+
CHF 0.0627
More Pricing...
Min: 5 / Mult: 5
0.82ohm
MOSX Series
2W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
12mm
-
-
-
-
-55°C
200°C
-
3766414

RoHS

Each
1+
CHF 1.070
50+
CHF 0.567
100+
CHF 0.502
250+
CHF 0.476
500+
CHF 0.448
More Pricing...
Min: 1 / Mult: 1
0.1ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
-
± 1%
-
16mm
-
3mm
-
17mm
-55°C
300°C
AEC-Q200
3542704

RoHS

Date/Lot Code

Each
5+
CHF 0.236
50+
CHF 0.0838
250+
CHF 0.0554
500+
CHF 0.0487
1000+
CHF 0.0466
More Pricing...
Min: 5 / Mult: 5
0.22ohm
MOSX Series
500mW
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
6.2mm
-
-
-
-
-55°C
200°C
-
3542715

RoHS

Date/Lot Code

Each
10+
CHF 0.122
100+
CHF 0.0814
500+
CHF 0.0627
1000+
CHF 0.0524
2000+
CHF 0.0479
More Pricing...
Min: 10 / Mult: 10
0.3ohm
MOSX Series
1W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
9mm
-
-
-
-
-55°C
200°C
-
3542752

RoHS

Each
1+
CHF 0.285
50+
CHF 0.135
100+
CHF 0.119
250+
CHF 0.0949
500+
CHF 0.0837
More Pricing...
Min: 1 / Mult: 1
0.75ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
1200365

RoHS

Date/Lot Code

Each
5+
CHF 1.900
50+
CHF 0.996
250+
CHF 0.674
500+
CHF 0.617
1000+
CHF 0.594
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
-
1.65mm
-
23.4mm
-40°C
125°C
-
2328275

RoHS

Date/Lot Code

Each
1+
CHF 7.260
3+
CHF 6.620
5+
CHF 5.980
10+
CHF 5.330
20+
CHF 4.600
More Pricing...
Min: 1 / Mult: 1
1ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328280

RoHS

Date/Lot Code

Each
1+
CHF 7.020
3+
CHF 6.380
5+
CHF 5.730
10+
CHF 5.100
20+
CHF 4.400
More Pricing...
Min: 1 / Mult: 1
2.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2328271

RoHS

Date/Lot Code

Each
1+
CHF 6.200
3+
CHF 5.620
5+
CHF 5.050
10+
CHF 4.470
20+
CHF 3.950
More Pricing...
Min: 1 / Mult: 1
10ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
1200364

RoHS

Date/Lot Code

Each
5+
CHF 2.000
50+
CHF 0.935
250+
CHF 0.713
500+
CHF 0.654
1000+
CHF 0.651
More Pricing...
Min: 5 / Mult: 5
5000µohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
-
1.65mm
-
23.4mm
-40°C
125°C
-
2328274

RoHS

Date/Lot Code

Each
1+
CHF 6.530
3+
CHF 5.840
5+
CHF 5.170
10+
CHF 4.480
20+
CHF 4.010
More Pricing...
Min: 1 / Mult: 1
15ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
1200373

RoHS

Date/Lot Code

Each
5+
CHF 2.370
50+
CHF 1.200
250+
CHF 0.861
500+
CHF 0.791
1000+
CHF 0.778
More Pricing...
Min: 5 / Mult: 5
5000µohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
-
1.65mm
-
22.4mm
-40°C
125°C
-
1200372

RoHS

Date/Lot Code

Each
5+
CHF 2.290
50+
CHF 1.150
250+
CHF 1.030
500+
CHF 0.950
1000+
CHF 0.879
More Pricing...
Min: 5 / Mult: 5
0.05ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
-
1.65mm
-
23.4mm
-40°C
125°C
-
2328302

RoHS

Date/Lot Code

Each
1+
CHF 5.620
3+
CHF 5.490
5+
CHF 5.370
10+
CHF 5.250
20+
CHF 4.790
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
1200377

RoHS

Date/Lot Code

Each
5+
CHF 2.670
50+
CHF 1.400
250+
CHF 1.030
500+
CHF 0.948
1000+
CHF 0.909
More Pricing...
Min: 5 / Mult: 5
0.025ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
-
1.65mm
-
22.4mm
-40°C
125°C
-
1200363

RoHS

Each
5+
CHF 1.620
50+
CHF 1.090
250+
CHF 0.798
500+
CHF 0.698
1000+
CHF 0.637
More Pricing...
Min: 5 / Mult: 5
0.05ohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
-
1.65mm
-
8.12mm
-40°C
125°C
-
1200374

RoHS

Date/Lot Code

Each
5+
CHF 2.170
50+
CHF 1.210
250+
CHF 0.807
500+
CHF 0.720
1000+
CHF 0.709
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
-
1.65mm
-
22.4mm
-40°C
125°C
-
2101746

RoHS

Date/Lot Code

Each
1+
CHF 4.270
3+
CHF 3.960
5+
CHF 3.640
10+
CHF 3.330
20+
CHF 3.240
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-35 Series
35W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
-
4mm
-
14.6mm
-55°C
155°C
AEC-Q200
2565551

RoHS

Date/Lot Code

Each
1+
CHF 15.180
10+
CHF 10.870
20+
CHF 9.730
Min: 1 / Mult: 1
0.01ohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
300V
± 1%
± 150ppm/K
15.5mm
High Power
4.6mm
-
21.1mm
-40°C
130°C
-
3542700

RoHS

Date/Lot Code

Each
5+
CHF 1.280
50+
CHF 0.648
250+
CHF 0.570
500+
CHF 0.518
1000+
CHF 0.474
More Pricing...
Min: 5 / Mult: 5
0.22ohm
BPR Series
5W
Metal Plate
Radial Leaded
-
± 5%
± 350ppm/K
14mm
-
5mm
-
18mm
-40°C
200°C
-
1-25 of 866 items
of 35 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account