WSMS2908 Series Current Sense Through Hole Resistors:

815 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3766336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.630
10+
CHF 0.488
20+
CHF 0.479
Min: 1 / Mult: 1
0.47ohm
CRS Series
4W
Wirewound
Axial Leaded
-
± 1%
-20ppm/K ± 60ppm/K
17mm
-
-
-
-
-55°C
350°C
-
3766335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.614
10+
CHF 0.476
20+
CHF 0.466
Min: 1 / Mult: 1
0.22ohm
CRS Series
4W
Wirewound
Axial Leaded
-
± 1%
-20ppm/K ± 60ppm/K
17mm
-
-
-
-
-55°C
350°C
-
1200374

RoHS

Date/Lot Code

Each
5+
CHF 2.150
50+
CHF 1.090
250+
CHF 0.798
500+
CHF 0.722
1000+
CHF 0.671
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
1200365

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
5+
CHF 1.870
50+
CHF 0.907
250+
CHF 0.658
500+
CHF 0.574
1000+
CHF 0.572
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
2328275

RoHS

Date/Lot Code

Each
1+
CHF 7.440
3+
CHF 6.720
5+
CHF 5.990
10+
CHF 5.260
20+
CHF 4.520
More Pricing...
Min: 1 / Mult: 1
1ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328280

RoHS

Date/Lot Code

Each
1+
CHF 6.220
3+
CHF 5.730
5+
CHF 5.230
10+
CHF 4.740
20+
CHF 4.220
More Pricing...
Min: 1 / Mult: 1
2.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328271

RoHS

Date/Lot Code

Each
1+
CHF 5.910
3+
CHF 5.370
5+
CHF 4.830
10+
CHF 4.290
20+
CHF 3.720
More Pricing...
Min: 1 / Mult: 1
10ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1200364

RoHS

Date/Lot Code

Each
5+
CHF 1.980
50+
CHF 0.887
250+
CHF 0.676
500+
CHF 0.617
1000+
CHF 0.574
More Pricing...
Min: 5 / Mult: 5
0.005ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
2328274

RoHS

Each
1+
CHF 6.260
3+
CHF 5.570
5+
CHF 4.890
10+
CHF 4.200
20+
CHF 3.760
More Pricing...
Min: 1 / Mult: 1
15ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1200373

RoHS

Date/Lot Code

Each
5+
CHF 2.340
50+
CHF 1.110
250+
CHF 0.839
500+
CHF 0.741
1000+
CHF 0.722
More Pricing...
Min: 5 / Mult: 5
0.005ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
1200372

RoHS

Date/Lot Code

Each
5+
CHF 2.290
50+
CHF 1.240
250+
CHF 0.989
500+
CHF 0.907
1000+
CHF 0.837
More Pricing...
Min: 5 / Mult: 5
0.05ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
2328302

RoHS

Date/Lot Code

Each
1+
CHF 5.620
3+
CHF 5.490
5+
CHF 5.370
10+
CHF 5.250
20+
CHF 4.790
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1200377

RoHS

Date/Lot Code

Each
5+
CHF 2.630
50+
CHF 1.410
250+
CHF 1.180
500+
CHF 1.130
1000+
CHF 1.080
More Pricing...
Min: 5 / Mult: 5
0.025ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
1173908

RoHS

Date/Lot Code

Each
1+
CHF 1.130
5+
CHF 0.914
10+
CHF 0.886
20+
CHF 0.857
40+
CHF 0.784
More Pricing...
Min: 1 / Mult: 1
0.022ohm
SBL Series
4W
Wirewound
Axial Leaded
300mV
± 5%
± 100ppm/°C
18mm
6.4mm
Current Sense
-
6.4mm
-55°C
250°C
-
1200363

RoHS

Each
5+
CHF 1.570
50+
CHF 1.050
250+
CHF 0.895
500+
CHF 0.776
1000+
CHF 0.678
More Pricing...
Min: 5 / Mult: 5
0.05ohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
-
8.12mm
-40°C
125°C
-
2101746

RoHS

Date/Lot Code

Each
1+
CHF 4.070
3+
CHF 3.800
5+
CHF 3.540
10+
CHF 3.260
20+
CHF 3.210
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-35 Series
35W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
-
14.6mm
-55°C
155°C
AEC-Q200
2565551

RoHS

Date/Lot Code

Each
1+
CHF 15.750
10+
CHF 11.280
20+
CHF 10.090
Min: 1 / Mult: 1
0.01ohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
300mV
± 1%
± 150ppm/K
15.5mm
4.6mm
High Power
-
21.1mm
-40°C
130°C
-
3542700

RoHS

Date/Lot Code

Each
5+
CHF 1.060
50+
CHF 0.591
250+
CHF 0.552
500+
CHF 0.502
1000+
CHF 0.459
More Pricing...
Min: 5 / Mult: 5
0.22ohm
BPR Series
5W
Metal Plate
Radial Leaded
-
± 5%
± 350ppm/K
14mm
5mm
-
-
18mm
-40°C
200°C
-
1858301

RoHS

Date/Lot Code

Each
1+
CHF 3.480
10+
CHF 2.870
20+
CHF 2.680
Min: 1 / Mult: 1
500µohm
WSMS2908 Series
3W
Metal Alloy
-
-
± 5%
± 175ppm/°C
29mm
8mm
-
-
0.84mm
-65°C
170°C
-
2328298

RoHS

Date/Lot Code

Each
1+
CHF 6.330
3+
CHF 5.800
5+
CHF 5.280
10+
CHF 4.750
20+
CHF 4.380
More Pricing...
Min: 1 / Mult: 1
0.25ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328289

RoHS

Date/Lot Code

Each
1+
CHF 6.200
3+
CHF 5.510
5+
CHF 4.830
10+
CHF 4.140
20+
CHF 3.660
More Pricing...
Min: 1 / Mult: 1
5ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328273

RoHS

Date/Lot Code

Each
1+
CHF 6.150
3+
CHF 5.500
5+
CHF 4.850
10+
CHF 4.210
20+
CHF 3.770
More Pricing...
Min: 1 / Mult: 1
120ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1200358

RoHS

Date/Lot Code

Each
5+
CHF 1.620
50+
CHF 0.778
250+
CHF 0.606
500+
CHF 0.551
1000+
CHF 0.505
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
-
8.12mm
-40°C
125°C
-
2328266

RoHS

Date/Lot Code

Each
1+
CHF 6.250
3+
CHF 5.500
5+
CHF 4.770
10+
CHF 4.020
20+
CHF 3.600
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-20 Series
20W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
-
14.6mm
-55°C
155°C
AEC-Q200
2328293

RoHS

Date/Lot Code

Each
1+
CHF 5.360
3+
CHF 5.000
5+
CHF 4.630
10+
CHF 4.260
20+
CHF 3.950
More Pricing...
Min: 1 / Mult: 1
8.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1-25 of 815 items
of 33 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account