ex VAT

Current Sense SMD Resistors:

6 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2364008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.228
100+
CHF 0.204
500+
CHF 0.193
1000+
CHF 0.167
2500+
CHF 0.163
Min: 10 / Mult: 10
0.01ohm
MCS Series
1206 [3216 Metric]
1W
± 1%
Metal Alloy
70ppm/°C
3.2mm
1.6mm
0.65mm
2364008RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.204
500+
CHF 0.193
1000+
CHF 0.167
2500+
CHF 0.163
Min: 100 / Mult: 10
0.01ohm
MCS Series
1206 [3216 Metric]
1W
± 1%
Metal Alloy
70ppm/°C
3.2mm
1.6mm
0.65mm
2364016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.332
100+
CHF 0.286
500+
CHF 0.260
1000+
CHF 0.237
Min: 10 / Mult: 10
0.01ohm
MCS Series
2512 [6432 Metric]
2W
± 1%
Metal Alloy
70ppm/°C
6.4mm
3.2mm
0.65mm
2364016RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.286
500+
CHF 0.260
1000+
CHF 0.237
Min: 100 / Mult: 10
0.01ohm
MCS Series
2512 [6432 Metric]
2W
± 1%
Metal Alloy
70ppm/°C
6.4mm
3.2mm
0.65mm
2449001

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
CHF 0.288
20000+
CHF 0.252
40000+
CHF 0.209
Min: 4000 / Mult: 4000
0.01ohm
MCS Series
1225 [3264 Metric]
2W
± 1%
Metal Alloy
70ppm/°C
6.4mm
3.2mm
0.65mm
2448996

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CHF 0.248
25000+
CHF 0.216
50000+
CHF 0.179
Min: 5000 / Mult: 5000
0.01ohm
MCS Series
1206 [3216 Metric]
1W
± 1%
Metal Alloy
70ppm/°C
3.2mm
1.6mm
0.65mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account