ex VAT

2.2Mohm Chip SMD Resistors:

199,894 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2078984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0935
100+
CHF 0.0602
500+
CHF 0.0455
1000+
CHF 0.0307
2500+
CHF 0.0254
More Pricing...
Min: 10 / Mult: 10
2.2ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2121857

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
CHF 0.0029
Min: 10000 / Mult: 10000
100kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
1469748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0138
100+
CHF 0.0082
500+
CHF 0.0078
1000+
CHF 0.0073
2500+
CHF 0.0065
More Pricing...
Min: 10 / Mult: 10
10kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2121688

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
CHF 0.0039
Min: 10000 / Mult: 10000
4.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
1470042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.208
50+
CHF 0.138
250+
CHF 0.114
500+
CHF 0.100
1000+
CHF 0.0959
More Pricing...
Min: 5 / Mult: 5
1kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
-
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
2078852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0345
100+
CHF 0.0217
500+
CHF 0.0119
2500+
CHF 0.0085
5000+
CHF 0.0067
More Pricing...
Min: 10 / Mult: 10
47ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
-
9233504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0065
100+
CHF 0.0049
500+
CHF 0.0043
1000+
CHF 0.0038
2500+
CHF 0.0028
More Pricing...
Min: 10 / Mult: 10
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2078854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0957
100+
CHF 0.0685
500+
CHF 0.0285
2500+
CHF 0.0157
5000+
CHF 0.0113
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
-
1469649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0144
100+
CHF 0.008
500+
CHF 0.0075
1000+
CHF 0.0068
2500+
CHF 0.0053
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469662RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0076
2500+
CHF 0.0069
5000+
CHF 0.0054
10000+
CHF 0.0036
Min: 500 / Mult: 10
1kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2078898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0374
100+
CHF 0.0236
500+
CHF 0.020
1000+
CHF 0.0164
2500+
CHF 0.0157
More Pricing...
Min: 10 / Mult: 10
33ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
1469748RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0078
1000+
CHF 0.0073
2500+
CHF 0.0065
5000+
CHF 0.0037
Min: 500 / Mult: 10
10kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2121603

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
CHF 0.0035
Min: 10000 / Mult: 10000
1kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2331648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.688
50+
CHF 0.293
100+
CHF 0.258
250+
CHF 0.210
500+
CHF 0.194
More Pricing...
Min: 1 / Mult: 1
7.5ohm
± 5%
3W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
10.5mm
5.5mm
-55°C
200°C
-
2078906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0618
100+
CHF 0.0461
500+
CHF 0.0304
1000+
CHF 0.0167
2500+
CHF 0.0144
More Pricing...
Min: 10 / Mult: 10
680ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
1469662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0146
100+
CHF 0.0082
500+
CHF 0.0076
2500+
CHF 0.0069
5000+
CHF 0.0054
More Pricing...
Min: 10 / Mult: 10
1kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2122493

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CHF 0.0036
Min: 5000 / Mult: 5000
10kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2123255

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CHF 0.0061
Min: 5000 / Mult: 5000
10kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
2421850

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CHF 0.0031
Min: 5000 / Mult: 5000
10kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2398200

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CHF 0.0101
Min: 5000 / Mult: 5000
10kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1576156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0607
100+
CHF 0.0366
500+
CHF 0.031
1000+
CHF 0.0238
2500+
CHF 0.0211
More Pricing...
Min: 10 / Mult: 10
1kohm
± 5%
100mW
0805 [2012 Metric]
Thick Film
High Voltage
MCHV Series
± 200ppm/°C
300V
-
2.01mm
1.25mm
-55°C
155°C
-
2057733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0208
100+
CHF 0.012
500+
CHF 0.0077
1000+
CHF 0.0054
2500+
CHF 0.0041
More Pricing...
Min: 10 / Mult: 10
200kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2094826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.405
100+
CHF 0.284
500+
CHF 0.245
1000+
CHF 0.226
2500+
CHF 0.209
More Pricing...
Min: 10 / Mult: 10
5.62kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2073736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0133
100+
CHF 0.0114
500+
CHF 0.0096
1000+
CHF 0.0075
2500+
CHF 0.0039
More Pricing...
Min: 10 / Mult: 10
30kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2057774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.044
100+
CHF 0.0277
500+
CHF 0.0248
1000+
CHF 0.0218
2500+
CHF 0.0199
More Pricing...
Min: 10 / Mult: 10
20kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 199894 items
of 7996 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account