ex VAT

200ohm Rotary Potentiometers:

1,382 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Trimmer Type
Element Material
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3128632

RoHS

Each
1+
CHF 4.610
5+
CHF 4.470
10+
CHF 3.800
25+
CHF 3.270
50+
CHF 3.080
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
250mW
± 20%
T-21 Series
Bushing Mount
6mm
1
Knurled
45mm
± 300ppm/°C
-
Carbon
Solder Lug
55mm
-
-
-25°C
70°C
2360069

RoHS

Date/Lot Code

Each
1+
CHF 18.960
10+
CHF 12.320
Min: 1 / Mult: 1
470ohm
-
-
1Turns
Linear
1W
± 20%
P16S Series
Panel Mount
16mm
1
Knurled Knob
9.6mm
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
3792674

RoHS

Date/Lot Code

Each
1+
CHF 19.390
3+
CHF 17.940
5+
CHF 16.490
10+
CHF 15.030
20+
CHF 14.170
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
3792668

RoHS

Each
1+
CHF 8.320
5+
CHF 7.650
10+
CHF 6.980
20+
CHF 5.990
40+
CHF 5.680
More Pricing...
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
Logarithmic
400mW
± 20%
23ESB Series
Panel Mount
6.35mm
1
Rotary, DPST
50mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
3778104

RoHS

Each
1+
CHF 4.750
5+
CHF 4.530
10+
CHF 4.300
20+
CHF 3.960
50+
CHF 3.690
Min: 1 / Mult: 1
5kohm
-
-
1Turns
Linear
250mW
± 20%
270 Series
Through Hole
3.1mm
1
Rotary
25.4mm
-
-
Carbon
PC Pin
38.74mm
-
-
-10°C
70°C
3792673

RoHS

Each
1+
CHF 24.530
10+
CHF 20.720
20+
CHF 18.130
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
3792665

RoHS

Each
1+
CHF 4.190
5+
CHF 4.120
10+
CHF 4.030
20+
CHF 3.430
40+
CHF 3.270
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
400mW
± 20%
27 Series
Panel Mount
6.35mm
2
Rotary
50mm
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
1714012

RoHS

Date/Lot Code

Each
1+
CHF 5.490
5+
CHF 4.710
10+
CHF 4.070
20+
CHF 3.870
40+
CHF 3.280
More Pricing...
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
Linear
500mW
± 10%
P10 Series
Panel Mount
3mm
1
Screwdriver Slot
20mm
± 150ppm/°C
Miniature
Cermet
PC Pin
25.2mm
9.7mm
9.6mm
-55°C
125°C
3128393

RoHS

Each
1+
CHF 1.830
5+
CHF 1.680
10+
CHF 1.520
20+
CHF 1.350
40+
CHF 1.330
More Pricing...
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
200mW
± 20%
PC-16 Series
Bushing Mount
4mm
1
Knurled
45mm
± 300ppm/°C
-
Carbon
Solder Lug
53mm
16mm
18mm
-25°C
70°C
1357131

RoHS

Date/Lot Code

Each
1+
CHF 18.050
10+
CHF 12.560
20+
CHF 10.990
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
Linear
1W
± 10%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
2321795

RoHS

Each
1+
CHF 15.490
10+
CHF 13.000
Min: 1 / Mult: 1
100kohm
-
-
-
Linear
1W
± 15%
6639 Series
Panel Mount
6.342mm
1
Rotary
22.23mm
± 500ppm/°C
Precision
-
Turret
33.48mm
-
-
-40°C
125°C
9609300

RoHS

Date/Lot Code

Each
1+
CHF 14.000
3+
CHF 13.420
5+
CHF 12.840
10+
CHF 12.250
20+
CHF 10.720
More Pricing...
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 100ppm/°C
-
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9355561

RoHS

Date/Lot Code

Each
1+
CHF 24.780
10+
CHF 19.940
20+
CHF 18.240
Min: 1 / Mult: 1
500ohm
-
-
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1517315

RoHS

Each
1+
CHF 15.760
10+
CHF 9.910
20+
CHF 9.720
Min: 1 / Mult: 1
220kohm
-
-
1Turns
Linear
500mW
± 20%
PA16 Series
Panel Mount
-
1
Knurled Knob
-
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
24.3mm
-
-
-40°C
85°C
1141592

RoHS

Date/Lot Code

Each
1+
CHF 34.550
10+
CHF 25.120
Min: 1 / Mult: 1
470ohm
-
-
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
1141593

RoHS

Date/Lot Code

Each
1+
CHF 34.620
10+
CHF 24.560
20+
CHF 21.350
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
3547745

RoHS

Date/Lot Code

Each
1+
CHF 30.590
10+
CHF 24.860
Min: 1 / Mult: 1
5kohm
-
-
3Turns
Linear
1W
± 5%
533 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
20.62mm
20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
8791325

RoHS

Date/Lot Code

Each
1+
CHF 10.940
3+
CHF 8.690
5+
CHF 8.150
10+
CHF 7.600
20+
CHF 6.860
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Log (Audio)
50mW
± 20%
P9A Series
Panel Mount
6mm
1
Screwdriver Slot
20mm
± 500ppm/°C
Miniature
Conductive Plastic
PC Pin
28.6mm
9.5mm
11.35mm
-55°C
100°C
4006893

RoHS

Each
1+
CHF 4.730
5+
CHF 4.350
10+
CHF 3.970
25+
CHF 3.400
50+
CHF 3.230
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4229278

RoHS

Date/Lot Code

Each
1+
CHF 11.190
10+
CHF 9.060
20+
CHF 9.050
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
4006906

RoHS

Each
1+
CHF 5.960
5+
CHF 5.280
10+
CHF 4.740
25+
CHF 3.930
50+
CHF 3.510
More Pricing...
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
250mW
± 20%
T-21 Series
Panel Mount
6mm
1
Rotary
60mm
-
-
Carbon Film
PC Pin
70mm
21.5mm
26mm
-25°C
70°C
3973993

RoHS

Date/Lot Code

Each
1+
CHF 1.000
10+
CHF 0.753
50+
CHF 0.706
100+
CHF 0.659
200+
CHF 0.646
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
30mW
± 30%
PDB08 Series
Through Hole
-
1
Rotary
1mm
-
Miniature
-
PC Pin
9.4mm
8.5mm
4.2mm
-10°C
60°C
4006887

RoHS

Each
1+
CHF 2.820
5+
CHF 2.600
10+
CHF 2.380
25+
CHF 2.050
50+
CHF 1.950
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Logarithmic
100mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4006924

RoHS

Each
1+
CHF 2.330
5+
CHF 2.150
10+
CHF 1.960
25+
CHF 1.680
50+
CHF 1.600
More Pricing...
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
4mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006912

RoHS

Each
1+
CHF 2.330
5+
CHF 2.100
10+
CHF 1.860
25+
CHF 1.590
50+
CHF 1.550
More Pricing...
Min: 1 / Mult: 1
47kohm
-
-
1Turns
Logarithmic
100mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
1-25 of 1382 items
of 56 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account