ex VAT

100kohm Rotary Potentiometers:

1,408 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Trimmer Type
Element Material
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1714012

RoHS

Date/Lot Code

Each
1+
CHF 5.710
5+
CHF 4.880
10+
CHF 4.220
20+
CHF 4.010
40+
CHF 3.400
More Pricing...
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
500mW
± 10%
P10 Series
Panel Mount
3mm
1
Screwdriver Slot
20mm
± 150ppm/°C
Miniature
Cermet
PC Pin
25.2mm
9.7mm
9.6mm
-55°C
125°C
3128393

RoHS

Each
1+
CHF 1.860
5+
CHF 1.700
10+
CHF 1.540
20+
CHF 1.370
40+
CHF 1.350
More Pricing...
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
200mW
± 20%
PC-16 Series
Bushing Mount
4mm
1
Knurled
45mm
± 300ppm/°C
-
Carbon
Solder Lug
53mm
16mm
18mm
-25°C
70°C
9355561

RoHS

Date/Lot Code

Each
1+
CHF 25.700
10+
CHF 20.690
20+
CHF 18.930
Min: 1 / Mult: 1
500ohm
-
-
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
2321795

RoHS

Each
1+
CHF 15.490
10+
CHF 13.000
Min: 1 / Mult: 1
100kohm
-
-
-
Linear
1W
± 15%
6639 Series
Panel Mount
6.342mm
1
Rotary
22.23mm
± 500ppm/°C
Precision
-
Turret
33.48mm
-
-
-40°C
125°C
1517315

RoHS

Each
1+
CHF 16.360
10+
CHF 10.290
20+
CHF 10.080
Min: 1 / Mult: 1
220kohm
-
-
1Turns
Linear
500mW
± 20%
PA16 Series
Panel Mount
-
1
Knurled Knob
-
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
24.3mm
-
-
-40°C
85°C
9609300

RoHS

Date/Lot Code

Each
1+
CHF 14.000
3+
CHF 13.420
5+
CHF 12.840
10+
CHF 12.250
20+
CHF 10.720
More Pricing...
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 100ppm/°C
-
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
8791325

RoHS

Date/Lot Code

Each
1+
CHF 11.350
3+
CHF 9.030
5+
CHF 8.450
10+
CHF 7.880
20+
CHF 7.110
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Log (Audio)
50mW
± 20%
P9A Series
Panel Mount
6mm
1
Screwdriver Slot
20mm
± 500ppm/°C
Miniature
Conductive Plastic
PC Pin
28.6mm
9.5mm
11.35mm
-55°C
100°C
4006871

RoHS

Each
1+
CHF 2.380
5+
CHF 2.190
10+
CHF 2.000
25+
CHF 1.740
50+
CHF 1.640
More Pricing...
Min: 1 / Mult: 1
2.2kohm
-
-
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006912

RoHS

Each
1+
CHF 2.330
5+
CHF 2.100
10+
CHF 1.860
25+
CHF 1.590
50+
CHF 1.550
More Pricing...
Min: 1 / Mult: 1
47kohm
-
-
1Turns
Logarithmic
100mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
3997536

RoHS

Date/Lot Code

Each
1+
CHF 13.910
3+
CHF 11.070
5+
CHF 10.120
10+
CHF 9.170
20+
CHF 8.210
More Pricing...
Min: 1 / Mult: 1
500ohm
-
-
1Turns
Linear
1W
± 10%
249 Series
Panel Mount
6.35mm
1
Rotary
22.22mm
± 150ppm/°C
-
Cermet
PC Pin
33.22mm
12.7mm
12.7mm
-55°C
125°C
3946867

RoHS

Each
1+
CHF 17.920
10+
CHF 14.560
20+
CHF 14.270
Min: 1 / Mult: 1
5kohm
-
-
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
35.6mm
12.8mm
13.6mm
-55°C
125°C
4313322

RoHS

Date/Lot Code

Each
1+
CHF 18.970
10+
CHF 17.450
20+
CHF 12.130
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
1W
± 10%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313326

RoHS

Date/Lot Code

Each
1+
CHF 19.020
10+
CHF 16.870
20+
CHF 12.150
Min: 1 / Mult: 1
2.2kohm
-
-
1Turns
Linear
1W
± 10%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313323

RoHS

Date/Lot Code

Each
1+
CHF 19.880
10+
CHF 17.680
20+
CHF 12.690
Min: 1 / Mult: 1
470ohm
-
-
1Turns
Linear
1W
± 10%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313312

RoHS

Date/Lot Code

Each
1+
CHF 16.170
10+
CHF 12.880
20+
CHF 12.870
Min: 1 / Mult: 1
47kohm
-
-
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313321

RoHS

Date/Lot Code

Each
1+
CHF 17.220
10+
CHF 15.850
20+
CHF 11.010
Min: 1 / Mult: 1
220kohm
-
-
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313308

RoHS

Date/Lot Code

Each
1+
CHF 18.390
10+
CHF 16.130
20+
CHF 11.750
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313317

RoHS

Date/Lot Code

Each
1+
CHF 18.390
10+
CHF 16.130
20+
CHF 11.750
Min: 1 / Mult: 1
470ohm
-
-
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313309

RoHS

Date/Lot Code

Each
1+
CHF 17.220
10+
CHF 15.850
20+
CHF 11.010
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
8557608

RoHS

Date/Lot Code

Each
1+
CHF 12.100
3+
CHF 11.650
5+
CHF 11.190
10+
CHF 9.220
20+
CHF 8.120
More Pricing...
Min: 1 / Mult: 1
500ohm
-
-
1Turns
Linear
1W
± 10%
149 Series
Panel Mount
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
9609415

RoHS

Each
1+
CHF 13.800
3+
CHF 10.970
5+
CHF 10.280
10+
CHF 9.580
20+
CHF 8.580
More Pricing...
Min: 1 / Mult: 1
2.5kohm
-
-
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
3.18mm
1
Screwdriver Slot
19.1mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
9353941

RoHS

Date/Lot Code

Each
1+
CHF 6.450
3+
CHF 5.820
5+
CHF 5.430
10+
CHF 4.720
20+
CHF 4.510
More Pricing...
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
9609512

RoHS

Date/Lot Code

Each
1+
CHF 13.970
3+
CHF 11.100
5+
CHF 10.410
10+
CHF 9.700
20+
CHF 8.680
More Pricing...
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
8557519

RoHS

Date/Lot Code

Each
1+
CHF 11.950
3+
CHF 11.710
5+
CHF 11.470
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
1W
± 10%
149 Series
-
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
1837226

RoHS

Date/Lot Code

Each
1+
CHF 11.620
3+
CHF 11.000
5+
CHF 10.370
10+
CHF 9.750
20+
CHF 9.310
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
1W
± 10%
P11P Series
Bushing Mount
6.35mm
1
Rotary
15.8mm
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-40°C
100°C
1-25 of 1408 items
of 57 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account