ex VAT

4.5GHz Multilayer Inductors:

4,939 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1669542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.079
100+
CHF 0.0652
500+
CHF 0.0573
1000+
CHF 0.0495
2000+
CHF 0.049
More Pricing...
Min: 10 / Mult: 10
6.8µH
-
1.3ohm
40MHz
15mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MLF Series
± 10%
40MHz
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3518522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0709
100+
CHF 0.0565
500+
CHF 0.0511
2500+
CHF 0.0383
5000+
CHF 0.0369
More Pricing...
Min: 10 / Mult: 10
270nH
-
4.9ohm
500MHz
110mA
-
-
0402 [1005 Metric]
-
WE-MK Series
± 5%
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3781089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0691
100+
CHF 0.0561
500+
CHF 0.0516
1000+
CHF 0.0471
2000+
CHF 0.0429
More Pricing...
Min: 10 / Mult: 10
5.6nH
-
0.18ohm
4GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3370589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0548
100+
CHF 0.0399
500+
CHF 0.023
1000+
CHF 0.0161
2000+
CHF 0.0144
Min: 10 / Mult: 10
150nH
-
1.6ohm
500MHz
200mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
-
± 5%
500MHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3518447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0316
100+
CHF 0.0247
500+
CHF 0.0236
2500+
CHF 0.0187
5000+
CHF 0.0182
More Pricing...
Min: 10 / Mult: 10
1.5nH
-
0.1ohm
8GHz
300mA
-
-
0402 [1005 Metric]
-
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3604451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.154
50+
CHF 0.127
250+
CHF 0.104
500+
CHF 0.0958
1500+
CHF 0.0801
Min: 5 / Mult: 5
33µH
-
2.99ohm
16MHz
200mA
-
0805 [2012 Metric]
0805 [2012 Metric]
-
LQM21DN_70 Series
± 20%
16MHz
-
Ferrite
2mm
1.25mm
1.25mm
3386488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.113
100+
CHF 0.0957
500+
CHF 0.0921
1000+
CHF 0.0872
2000+
CHF 0.0822
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
1ohm
80MHz
30mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MLF Series
± 5%
80MHz
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3781055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0456
100+
CHF 0.0391
500+
CHF 0.0331
2500+
CHF 0.027
5000+
CHF 0.0265
More Pricing...
Min: 10 / Mult: 10
1.5nH
-
0.1ohm
8GHz
300mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3263570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0679
100+
CHF 0.0534
500+
CHF 0.0492
2500+
CHF 0.0395
Min: 10 / Mult: 10
43nH
-
1.6ohm
1.4GHz
190mA
-
-
0402 [1005 Metric]
-
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3604451RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.127
250+
CHF 0.104
500+
CHF 0.0958
1500+
CHF 0.0801
Min: 100 / Mult: 5
33µH
-
2.99ohm
16MHz
200mA
-
-
0805 [2012 Metric]
-
LQM21DN_70 Series
± 20%
-
-
Ferrite
2mm
1.25mm
1.25mm
3648179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.119
100+
CHF 0.101
500+
CHF 0.0957
1000+
CHF 0.0787
2000+
CHF 0.078
Min: 10 / Mult: 10
8.2µH
-
1.5ohm
35MHz
10mA
-
-
0603 [1608 Metric]
-
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0652
100+
CHF 0.0497
500+
CHF 0.0473
2500+
CHF 0.0405
5000+
CHF 0.0375
More Pricing...
Min: 10 / Mult: 10
22nH
-
0.7ohm
1.7GHz
350mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
1.7GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0957
100+
CHF 0.0799
500+
CHF 0.0693
1000+
CHF 0.0678
2000+
CHF 0.0664
More Pricing...
Min: 10 / Mult: 10
0.047µH
-
0.2ohm
600MHz
200mA
-
-
0603 [1608 Metric]
-
MLF Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3518456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0313
100+
CHF 0.0245
500+
CHF 0.0236
2500+
CHF 0.0185
5000+
CHF 0.0181
Min: 10 / Mult: 10
1nH
-
0.1ohm
8GHz
300mA
-
-
0402 [1005 Metric]
-
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3639403RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.0967
500+
CHF 0.0848
2500+
CHF 0.0675
5000+
CHF 0.0652
Min: 100 / Mult: 10
2.8nH
-
0.08ohm
6.5GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3781115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0647
100+
CHF 0.0545
500+
CHF 0.0508
1000+
CHF 0.0471
2000+
CHF 0.0461
Min: 10 / Mult: 10
18nH
-
0.35ohm
2GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
2424674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.138
100+
CHF 0.105
500+
CHF 0.0958
Min: 10 / Mult: 10
2.7nH
-
0.17ohm
6GHz
300mA
-
-
0402 [1005 Metric]
-
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2424679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.117
100+
CHF 0.0895
500+
CHF 0.0815
Min: 10 / Mult: 10
5.6nH
-
0.3ohm
4GHz
300mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-MK Series
± 0.3nH
4GHz
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2424709RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.136
500+
CHF 0.123
1000+
CHF 0.0958
2000+
CHF 0.094
Min: 100 / Mult: 1
2.7nH
-
0.12ohm
6GHz
600mA
-
-
0603 [1608 Metric]
-
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3648178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.094
100+
CHF 0.0781
500+
CHF 0.0733
1000+
CHF 0.0677
2000+
CHF 0.0664
Min: 10 / Mult: 10
6.8µH
-
1.3ohm
40MHz
15mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MLF Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3639345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0604
100+
CHF 0.0505
500+
CHF 0.0449
2500+
CHF 0.036
5000+
CHF 0.0329
Min: 10 / Mult: 10
0.7nH
-
0.03ohm
15GHz
1.2A
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3781145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0543
100+
CHF 0.0439
500+
CHF 0.0381
2500+
CHF 0.0321
5000+
CHF 0.0315
Min: 10 / Mult: 10
220nH
-
3.77ohm
500MHz
120mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-MK Series
± 2%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3781062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0407
100+
CHF 0.0358
500+
CHF 0.0306
2500+
CHF 0.0254
5000+
CHF 0.0249
Min: 10 / Mult: 10
2nH
-
0.12ohm
6GHz
300mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-MK Series
± 0.1nH
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3781137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0543
100+
CHF 0.0439
500+
CHF 0.0381
2500+
CHF 0.0321
5000+
CHF 0.0315
Min: 10 / Mult: 10
100nH
-
1.6ohm
600MHz
150mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-MK Series
± 2%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3518510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0473
100+
CHF 0.0399
500+
CHF 0.0364
1000+
CHF 0.0329
2000+
CHF 0.030
More Pricing...
Min: 10 / Mult: 10
1.8nH
-
0.2ohm
6GHz
300mA
-
-
0603 [1608 Metric]
-
WE-MK Series
± 0.3nH
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
1-25 of 4939 items
of 198 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account