ex VAT

0.18ohm Multilayer Inductors:

4,909 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3386640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0681
100+
CHF 0.0537
500+
CHF 0.0475
2500+
CHF 0.0354
5000+
CHF 0.0321
More Pricing...
Min: 10 / Mult: 10
3.3nH
-
0.2ohm
5GHz
800mA
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0806
100+
CHF 0.0671
500+
CHF 0.0582
2500+
CHF 0.047
5000+
CHF 0.0428
Min: 10 / Mult: 10
12nH
-
0.4ohm
2.5GHz
400mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3438261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0251
100+
CHF 0.0215
500+
CHF 0.0209
2500+
CHF 0.014
5000+
CHF 0.0124
Min: 10 / Mult: 10
2nH
-
0.15ohm
6GHz
300mA
-
-
0402 [1005 Metric]
-
MCL1005 Series
± 0.3nH
-
Unshielded
-
1mm
0.5mm
0.5mm
3263570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0746
100+
CHF 0.0586
500+
CHF 0.0541
2500+
CHF 0.0411
Min: 10 / Mult: 10
43nH
-
1.6ohm
1.4GHz
190mA
-
-
0402 [1005 Metric]
-
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.118
100+
CHF 0.0922
500+
CHF 0.0887
2500+
CHF 0.061
5000+
CHF 0.0527
More Pricing...
Min: 10 / Mult: 10
9.1nH
-
0.17ohm
3.4GHz
550mA
-
-
0402 [1005 Metric]
-
MHQ-P Series
± 2%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3386614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0806
100+
CHF 0.0653
500+
CHF 0.0582
2500+
CHF 0.0486
5000+
CHF 0.0441
More Pricing...
Min: 10 / Mult: 10
22nH
-
0.7ohm
1.7GHz
350mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
1.7GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0731
100+
CHF 0.0601
500+
CHF 0.0525
2500+
CHF 0.0456
5000+
CHF 0.0418
More Pricing...
Min: 10 / Mult: 10
39nH
-
1ohm
1.2GHz
250mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 3%
1.2GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
2451971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0978
250+
CHF 0.0729
1000+
CHF 0.0621
Min: 10 / Mult: 10
2.2µH
-
0.3125ohm
-
600mA
-
2mm x 1.25mm x 0.9mm
-
-
CPI Series
± 20%
-
Unshielded
-
2mm
1.25mm
0.9mm
2520672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.201
50+
CHF 0.168
250+
CHF 0.151
500+
CHF 0.135
1500+
CHF 0.126
Min: 5 / Mult: 5
2.2µH
-
0.1375ohm
-
1.2A
-
0806 [2016 Metric]
0806 [2016 Metric]
-
MLP Series
± 20%
-
Shielded
Ferrite
2mm
1.6mm
0.85mm
2520661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0931
100+
CHF 0.077
500+
CHF 0.0669
2500+
CHF 0.0568
5000+
CHF 0.0494
More Pricing...
Min: 10 / Mult: 10
1nH
-
0.03ohm
15GHz
1.2A
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MHQ-P Series
± 0.2nH
15GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3648211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.159
100+
CHF 0.131
500+
CHF 0.119
1000+
CHF 0.108
2000+
CHF 0.106
Min: 10 / Mult: 10
2.2µH
-
0.468ohm
-
600mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MLP Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.95mm
3386583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0627
100+
CHF 0.0511
500+
CHF 0.0493
2500+
CHF 0.0395
5000+
CHF 0.0387
More Pricing...
Min: 10 / Mult: 10
0.9nH
-
0.1ohm
10GHz
1A
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 0.1nH
10GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0806
100+
CHF 0.0671
500+
CHF 0.0582
2500+
CHF 0.047
5000+
CHF 0.0428
More Pricing...
Min: 10 / Mult: 10
62nH
-
1.4ohm
1GHz
200mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
1GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0653
100+
CHF 0.0537
500+
CHF 0.0471
2500+
CHF 0.0404
5000+
CHF 0.0346
More Pricing...
Min: 10 / Mult: 10
33nH
-
0.9ohm
1.4GHz
300mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.060
100+
CHF 0.0421
500+
CHF 0.0394
2500+
CHF 0.0313
5000+
CHF 0.0305
More Pricing...
Min: 10 / Mult: 10
18nH
-
0.6ohm
2GHz
350mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
2GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386623RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0564
2500+
CHF 0.0461
5000+
CHF 0.0437
10000+
CHF 0.042
Min: 500 / Mult: 10
2.2µH
-
0.15ohm
7GHz
900mA
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0663
100+
CHF 0.0546
500+
CHF 0.0476
2500+
CHF 0.0404
5000+
CHF 0.0346
Min: 10 / Mult: 10
160nH
-
3.8ohm
500MHz
150mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
500MHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386640RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0475
2500+
CHF 0.0354
5000+
CHF 0.0321
10000+
CHF 0.0297
Min: 500 / Mult: 10
3.3nH
-
0.2ohm
5GHz
800mA
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386663RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0582
2500+
CHF 0.047
5000+
CHF 0.0428
10000+
CHF 0.0395
Min: 500 / Mult: 10
68nH
-
1.5ohm
800MHz
200mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386670RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0582
2500+
CHF 0.047
5000+
CHF 0.0428
10000+
CHF 0.0395
Min: 500 / Mult: 10
8.2nH
-
0.3ohm
3GHz
500mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3639465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0968
100+
CHF 0.0833
500+
CHF 0.0806
2500+
CHF 0.0618
5000+
CHF 0.0527
Min: 10 / Mult: 10
5.8nH
-
0.13ohm
4GHz
700mA
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386606RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0546
2500+
CHF 0.0412
5000+
CHF 0.0371
10000+
CHF 0.0338
Min: 500 / Mult: 10
1.5nH
-
0.1ohm
8GHz
1A
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0806
100+
CHF 0.0671
500+
CHF 0.0582
2500+
CHF 0.047
5000+
CHF 0.0428
More Pricing...
Min: 10 / Mult: 10
33nH
-
0.9ohm
1.4GHz
300mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
1.4GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0707
100+
CHF 0.0582
500+
CHF 0.0505
2500+
CHF 0.0428
5000+
CHF 0.0371
More Pricing...
Min: 10 / Mult: 10
2nH
-
0.15ohm
7.5GHz
900mA
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386614RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0582
2500+
CHF 0.0486
5000+
CHF 0.0441
10000+
CHF 0.0395
Min: 500 / Mult: 10
22nH
-
0.7ohm
1.7GHz
350mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
1-25 of 4909 items
of 197 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account