ex VAT

SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3287921RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 1.680
Min: 100 / Mult: 1
470nH
38.2A
Shielded
58A
MPXV Series
-
-
0.0017ohm
± 20%
13.2mm
12.5mm
6.4mm
3287921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.040
10+
CHF 1.790
50+
CHF 1.680
Min: 1 / Mult: 1
470nH
38.2A
Shielded
58A
MPXV Series
-
-
0.0017ohm
± 20%
13.2mm
12.5mm
6.4mm
1187058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.857
50+
CHF 0.681
250+
CHF 0.552
500+
CHF 0.527
1000+
CHF 0.480
More Pricing...
Min: 5 / Mult: 5
100nH
32.5A
Shielded
60A
IHLP-2525CZ-01 Series
-
-
0.0017ohm
± 20%
6.86mm
6.47mm
3mm
2894625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 5.900
5+
CHF 5.850
10+
CHF 5.780
25+
CHF 5.450
50+
CHF 5.120
More Pricing...
Min: 1 / Mult: 1
3.3µH
29A
Shielded
45A
WE-HCI Series
-
-
0.0017ohm
± 20%
22.5mm
22mm
12mm
1187058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.681
250+
CHF 0.552
500+
CHF 0.527
1000+
CHF 0.480
2000+
CHF 0.410
Min: 100 / Mult: 5
100nH
32.5A
Shielded
60A
IHLP-2525CZ-01 Series
-
-
0.0017ohm
± 20%
6.86mm
6.47mm
3mm
3102847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.140
10+
CHF 1.770
50+
CHF 1.750
100+
CHF 1.420
500+
CHF 1.330
More Pricing...
Min: 1 / Mult: 1
1µH
26A
Shielded
35A
MPCV Series
-
-
0.0017ohm
± 20%
12mm
10.3mm
6mm
2894625RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CHF 5.780
25+
CHF 5.450
50+
CHF 5.120
120+
CHF 4.450
Min: 10 / Mult: 1
3.3µH
29A
Shielded
45A
WE-HCI Series
-
-
0.0017ohm
± 20%
22.5mm
22mm
12mm
3102847RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.420
500+
CHF 1.330
1000+
CHF 1.150
Min: 100 / Mult: 1
1µH
26A
Shielded
35A
MPCV Series
-
-
0.0017ohm
± 20%
12mm
10.3mm
6mm
3551741RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CHF 2.370
Min: 100 / Mult: 1
330nH
26A
Shielded
54.5A
WE-CHSA Series
10.6mm x 10.6mm x 11mm
-
0.0017ohm
± 20%
10.6mm
10.6mm
11mm
3551741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.710
5+
CHF 2.530
10+
CHF 2.370
Min: 1 / Mult: 1
330nH
26A
Shielded
54.5A
WE-CHSA Series
10.6mm x 10.6mm x 11mm
-
0.0017ohm
± 20%
10.6mm
10.6mm
11mm
4307168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 5.940
5+
CHF 5.080
10+
CHF 4.200
25+
CHF 3.510
50+
CHF 3.470
More Pricing...
Min: 1 / Mult: 1
2.2µH
22A
Unshielded
22A
PGL6459HLT Series
-
-
0.0017ohm
± 20%
19mm
17mm
13.5mm
4704338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.180
10+
CHF 0.970
50+
CHF 0.824
100+
CHF 0.773
200+
CHF 0.728
More Pricing...
Min: 1 / Mult: 1
470nH
30A
Shielded
40A
3656 Series
-
4540 [1110 Metric]
0.0017ohm
± 20%
11.5mm
10mm
3.8mm
4307168RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 5.940
5+
CHF 5.080
10+
CHF 4.200
25+
CHF 3.510
50+
CHF 3.470
More Pricing...
Min: 1 / Mult: 1
2.2µH
22A
Unshielded
22A
PGL6459HLT Series
-
-
0.0017ohm
± 20%
19mm
17mm
13.5mm
3280802RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.511
Min: 500 / Mult: 1
100nH
37.5A
Shielded
60A
SRP7028C Series
-
-
0.0017ohm
± 20%
7.1mm
6.6mm
2.8mm
3280802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.824
50+
CHF 0.580
100+
CHF 0.511
Min: 1 / Mult: 1
100nH
37.5A
Shielded
60A
SRP7028C Series
-
-
0.0017ohm
± 20%
7.1mm
6.6mm
2.8mm
3226981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.110
10+
CHF 1.730
50+
CHF 1.590
250+
CHF 1.090
500+
CHF 1.060
More Pricing...
Min: 1 / Mult: 1
470nH
38.2A
Shielded
58A
MPX Series
13.2mm x 12.5mm x 6.4mm
-
0.0017ohm
± 20%
13.2mm
12.5mm
6.4mm
2434071RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.848
200+
CHF 0.801
500+
CHF 0.754
Min: 100 / Mult: 1
680nH
34A
Shielded
54A
SRP1245A Series
-
-
0.0017ohm
± 20%
13.5mm
12.5mm
4.8mm
2434071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.190
10+
CHF 1.020
50+
CHF 0.902
100+
CHF 0.848
200+
CHF 0.801
More Pricing...
Min: 1 / Mult: 1
680nH
34A
Shielded
54A
SRP1245A Series
-
-
0.0017ohm
± 20%
13.5mm
12.5mm
4.8mm
3226981RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 1.590
250+
CHF 1.090
500+
CHF 1.060
1000+
CHF 0.979
Min: 100 / Mult: 1
470nH
38.2A
Shielded
58A
MPX Series
-
-
0.0017ohm
± 20%
13.2mm
12.5mm
6.4mm
4738072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2500+
CHF 0.431
Min: 2500 / Mult: 2500
100nH
32.5A
Shielded
60A
IHLP-2525CZ-01 Series
-
2525 [6363 Metric]
0.0017ohm
± 20%
6.47mm
6.47mm
3mm
4738170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
750+
CHF 1.020
Min: 750 / Mult: 750
680nH
34A
Shielded
54A
IHLP-5050EZ-01 Series
-
-
0.0017ohm
± 20%
13.2mm
12.9mm
5mm
4728803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 3.100
10+
CHF 2.600
25+
CHF 2.440
50+
CHF 2.370
100+
CHF 2.290
More Pricing...
Min: 1 / Mult: 1
1.5µH
41.9A
Shielded
55A
WE-XHMI Series
-
4540 [1110 Metric]
0.0017ohm
± 20%
11.3mm
10mm
10mm
2336898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.379
50+
CHF 0.371
250+
CHF 0.365
500+
CHF 0.357
1000+
CHF 0.349
Min: 5 / Mult: 5
100nH
26.2A
Shielded
45A
HM72E Series
7.23mm x 6.8mm x 3mm
-
0.0017ohm
± 20%
7.23mm
6.8mm
3mm
2336898RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.371
250+
CHF 0.365
500+
CHF 0.357
1000+
CHF 0.349
Min: 100 / Mult: 1
100nH
26.2A
Shielded
45A
HM72E Series
-
-
0.0017ohm
± 20%
7.23mm
6.8mm
3mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account