ex VAT

6.4A SMD Power Inductors:

24,686 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2374188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.895
50+
CHF 0.692
100+
CHF 0.540
250+
CHF 0.463
500+
CHF 0.440
More Pricing...
Min: 1 / Mult: 1
10µH
-
2.8A
Shielded
-
-
2.4A
SRU1028A Series
-
-
-
0.053ohm
± 30%
-
10mm
10mm
2.8mm
2454940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.390
50+
CHF 0.332
250+
CHF 0.283
500+
CHF 0.260
1000+
CHF 0.243
More Pricing...
Min: 5 / Mult: 5
56µH
-
450mA
Unshielded
-
-
600mA
SDE0403A Series
-
-
-
0.92ohm
± 10%
-
4.5mm
4mm
3.2mm
3639781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.903
10+
CHF 0.747
50+
CHF 0.652
200+
CHF 0.615
400+
CHF 0.568
Min: 1 / Mult: 1
-
-
-
-
-
-
-
5CCEG Series
-
-
-
-
-
-
5.6mm
5.6mm
5.7mm
3370533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.584
50+
CHF 0.257
250+
CHF 0.198
Min: 5 / Mult: 5
10µH
-
1A
Shielded
-
-
-
-
-
-
-
0.128ohm
± 20%
-
4.7mm
4.7mm
3mm
3501810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 1.110
50+
CHF 0.919
250+
CHF 0.752
500+
CHF 0.676
1000+
CHF 0.602
More Pricing...
Min: 5 / Mult: 5
1µH
-
11.2A
Shielded
-
-
16A
MPL-AL Series
-
5.5mm x 5.3mm x 2.9mm
-
7700µohm
± 20%
-
5.5mm
5.3mm
2.9mm
1704153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 1.190
50+
CHF 0.987
250+
CHF 0.938
500+
CHF 0.809
1000+
CHF 0.751
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
5.5A
Shielded
-
-
10A
IHLM-2525CZ-01 Series
-
-
-
0.04ohm
± 20%
-
6.86mm
6.47mm
3mm
1864080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.603
50+
CHF 0.224
100+
CHF 0.194
250+
CHF 0.161
500+
CHF 0.141
Min: 1 / Mult: 1
15µH
-
1.05A
Unshielded
-
-
-
MCSDC0503 Series
-
5mm x 4.8mm x 3mm
-
0.19ohm
± 20%
-
5mm
4.8mm
3mm
2871451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.203
50+
CHF 0.163
250+
CHF 0.156
500+
CHF 0.150
1500+
CHF 0.144
More Pricing...
Min: 5 / Mult: 5
470nH
-
-
Shielded
-
4.9A
6.7A
DFE252012F Series
2.5mm x 2mm x 1.2mm
-
-
0.023ohm
± 20%
Iron
2.5mm
2mm
1.2mm
3501803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 1.070
50+
CHF 0.887
250+
CHF 0.712
500+
CHF 0.655
1500+
CHF 0.578
Min: 5 / Mult: 5
1.5µH
-
6.4A
Shielded
-
-
7.1A
MPL-AL Series
-
4.1mm x 4.1mm x 1.9mm
-
0.0159ohm
± 20%
-
4.1mm
4.1mm
1.9mm
3226958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.590
10+
CHF 2.260
50+
CHF 2.150
Min: 1 / Mult: 1
6.8µH
-
9.4A
Shielded
-
-
14A
MPX Series
-
-
-
0.0217ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3604994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.210
50+
CHF 0.170
250+
CHF 0.144
500+
CHF 0.124
1500+
CHF 0.115
Min: 5 / Mult: 5
0.47µH
-
4.6A
Shielded
-
-
5.3A
MGV2520 Series
-
1008 [2520 Metric]
1008 [2520 Metric]
0.025ohm
± 20%
-
2.5mm
2mm
1.2mm
3490691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.561
50+
CHF 0.490
250+
CHF 0.464
500+
CHF 0.406
Min: 5 / Mult: 5
1.5µH
-
4.8A
Shielded
-
-
7.5A
AMDLA4020Q Series
-
-
-
0.026ohm
± 20%
-
4.4mm
4mm
1.8mm
1636021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.200
50+
CHF 1.010
100+
CHF 0.934
250+
CHF 0.894
500+
CHF 0.876
Min: 1 / Mult: 1
150µH
-
460mA
Unshielded
-
-
540mA
WE-PD2 Series
-
-
-
1.1ohm
± 10%
-
5.8mm
5.2mm
4.5mm
1636076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.120
50+
CHF 1.390
100+
CHF 1.300
Min: 1 / Mult: 1
10µH
-
1.24A
Shielded
-
-
2.9A
WE-PD3 Series
-
12.7mm x 10.3mm x 2.7mm
-
0.145ohm
± 20%
-
12.7mm
10.3mm
2.7mm
2374011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.603
10+
CHF 0.496
50+
CHF 0.432
200+
CHF 0.375
400+
CHF 0.347
More Pricing...
Min: 1 / Mult: 1
270µH
-
750mA
Unshielded
-
-
850mA
SDE1006A Series
-
10mm x 9mm x 5.4mm
-
0.97ohm
± 10%
-
10mm
9mm
5.4mm
2752500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.620
Min: 1 / Mult: 1
3.3µH
-
23.6A
Shielded
-
-
27.6A
PCC-M1280MF Series
-
13.1mm x 12.6mm x 8mm
-
3960µohm
± 20%
-
13.1mm
12.6mm
8mm
2932073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.220
10+
CHF 1.040
50+
CHF 0.949
100+
CHF 0.807
200+
CHF 0.770
Min: 1 / Mult: 1
4.7µH
-
12A
Shielded
-
-
27A
HA72L Series
-
-
-
0.015ohm
± 20%
-
13.5mm
12.8mm
5mm
3102854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.090
10+
CHF 0.931
50+
CHF 0.813
100+
CHF 0.709
Min: 1 / Mult: 1
330nH
-
13.4A
Shielded
-
-
16A
MPX Series
-
5.3mm x 5mm x 2mm
-
6200µohm
± 20%
-
5.3mm
5mm
2mm
3490714RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.356
250+
CHF 0.324
500+
CHF 0.318
Min: 100 / Mult: 1
2.2µH
-
8A
Shielded
-
-
14A
AMPLA7030Q Series
-
-
-
0.02ohm
± 20%
-
7.3mm
6.6mm
2.8mm
3551483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.640
50+
CHF 1.190
100+
CHF 1.110
250+
CHF 1.020
500+
CHF 0.968
Min: 1 / Mult: 1
4.7µH
-
2.4A
Shielded
-
-
3.1A
WE-PDA Series
-
7.3mm x 7.3mm x 3.2mm
-
0.079ohm
± 20%
-
7.3mm
7.3mm
3.2mm
3385410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.120
50+
CHF 0.789
100+
CHF 0.747
Min: 1 / Mult: 1
0.82µH
-
16A
Shielded
-
-
18A
SRP6030VA Series
-
6.6mm x 6.6mm x 2.8mm
-
6800µohm
± 20%
-
6.6mm
6.6mm
2.8mm
3490703RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.527
250+
CHF 0.424
500+
CHF 0.406
Min: 100 / Mult: 1
3.3µH
-
5.5A
Shielded
-
-
5A
AMDLA4530Q Series
-
-
-
0.036ohm
± 20%
-
4.9mm
4.7mm
2.8mm
3490700RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.486
250+
CHF 0.432
500+
CHF 0.424
Min: 100 / Mult: 1
1µH
-
8.5A
Shielded
-
-
8.5A
AMDLA4530Q Series
-
-
-
0.0138ohm
± 20%
-
4.9mm
4.7mm
2.8mm
3490709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.846
50+
CHF 0.578
100+
CHF 0.518
250+
CHF 0.444
500+
CHF 0.422
Min: 1 / Mult: 1
3.3µH
-
6A
Shielded
-
-
8.5A
AMDLA7030Q Series
-
-
-
0.022ohm
± 20%
-
7.1mm
6.6mm
2.8mm
3224265

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 1.210
50+
CHF 1.030
250+
CHF 0.912
500+
CHF 0.786
1000+
CHF 0.727
More Pricing...
Min: 5 / Mult: 5
12µH
-
2.4A
Shielded
-
-
2A
HA74 Series
-
-
-
0.205ohm
-
-
5mm
5mm
2mm
1-25 of 24686 items
of 988 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account