ex VAT

1.7A Radial Leaded Power Inductors:

1,584 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3650430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 4.280
5+
CHF 4.110
10+
CHF 3.950
25+
CHF 3.620
50+
CHF 3.310
Min: 1 / Mult: 1
WE-HCFT Series
-
10µH
Shielded
20A
8.8A
4630µohm
± 20%
3011841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.160
10+
CHF 0.957
50+
CHF 0.838
100+
CHF 0.830
500+
CHF 0.737
More Pricing...
Min: 1 / Mult: 1
SBCP Series
-
33µH
Unshielded
1.5A
1.5A
0.12ohm
± 20%
3760535

RoHS

Date/Lot Code

Each
1+
CHF 1.280
5+
CHF 1.270
10+
CHF 1.220
20+
CHF 1.160
40+
CHF 1.060
More Pricing...
Min: 1 / Mult: 1
1900R Series
-
68µH
Unshielded
2.9A
-
0.055ohm
± 10%
3011742

RoHS

Each
1+
CHF 2.170
10+
CHF 1.560
50+
CHF 1.540
100+
CHF 1.110
500+
CHF 1.090
More Pricing...
Min: 1 / Mult: 1
SBCP Series
-
10µH
Unshielded
3A
10.3A
0.04ohm
± 20%
3011734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.910
10+
CHF 1.640
50+
CHF 1.340
400+
CHF 1.010
800+
CHF 0.873
More Pricing...
Min: 1 / Mult: 1
SBCP Series
-
330µH
Unshielded
740mA
1.6A
0.6ohm
± 10%
3011728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.560
10+
CHF 1.320
50+
CHF 1.290
Min: 1 / Mult: 1
SBCP Series
-
1.5µH
Unshielded
5A
25.3A
0.02ohm
± 30%
3290893

RoHS

Date/Lot Code

Each
10+
CHF 0.501
50+
CHF 0.436
250+
CHF 0.383
500+
CHF 0.336
1000+
CHF 0.315
More Pricing...
Min: 10 / Mult: 10
SBC Series
-
10µH
Unshielded
2.1A
2.1A
0.06ohm
± 20%
3380997

RoHS

Date/Lot Code

Each
1+
CHF 4.710
3+
CHF 4.550
5+
CHF 4.400
10+
CHF 4.240
20+
CHF 4.160
Min: 1 / Mult: 1
WE-HIDA Series
-
8.2µH
Shielded
10A
17.5A
6200µohm
± 20%
3291050

RoHS

Each
1+
CHF 1.160
10+
CHF 0.949
50+
CHF 0.927
250+
CHF 0.607
500+
CHF 0.569
More Pricing...
Min: 1 / Mult: 1
SBC Series
-
100µH
Unshielded
1.2A
3A
0.21ohm
± 10%
3011769

RoHS

Each
10+
CHF 0.450
50+
CHF 0.391
Min: 10 / Mult: 10
SBCP Series
-
10µH
Unshielded
1.6A
1.6A
0.067ohm
± 20%
3291074

RoHS

Each
1+
CHF 0.814
10+
CHF 0.669
50+
CHF 0.586
100+
CHF 0.585
Min: 1 / Mult: 1
SBC Series
-
680µH
Unshielded
550mA
1.1A
1.05ohm
± 10%
3290930

RoHS

Date/Lot Code

Each
1+
CHF 0.765
10+
CHF 0.631
50+
CHF 0.542
400+
CHF 0.454
800+
CHF 0.426
More Pricing...
Min: 1 / Mult: 1
SBC Series
-
2.2µH
Unshielded
6A
7.2A
0.02ohm
± 20%
3812920

RoHS

Date/Lot Code

Each
1+
CHF 1.760
5+
CHF 1.620
10+
CHF 1.500
25+
CHF 1.360
50+
CHF 1.280
Min: 1 / Mult: 1
WE-TIS Series
-
680µH
Shielded
520mA
200mA
1.82ohm
± 10%
2725276

RoHS

Date/Lot Code

Each
1+
CHF 0.407
5+
CHF 0.371
10+
CHF 0.333
25+
CHF 0.305
Min: 1 / Mult: 1
RLB Series
-
3.9mH
Unshielded
185mA
80mA
14ohm
± 10%
3291070

RoHS

Each
1+
CHF 0.987
10+
CHF 0.839
50+
CHF 0.788
Min: 1 / Mult: 1
SBC Series
-
4.7mH
Unshielded
180mA
400mA
8.2ohm
± 10%
3291019

RoHS

Each
1+
CHF 0.996
10+
CHF 0.855
50+
CHF 0.743
100+
CHF 0.706
Min: 1 / Mult: 1
SBC Series
-
68µH
Unshielded
2.2A
4.5A
0.09ohm
± 10%
3290884

RoHS

Each
10+
CHF 0.397
50+
CHF 0.392
100+
CHF 0.346
Min: 10 / Mult: 10
SBC Series
-
47µH
Unshielded
710mA
710mA
0.34ohm
± 10%
3291073

RoHS

Each
1+
CHF 0.743
10+
CHF 0.635
50+
CHF 0.604
Min: 1 / Mult: 1
SBC Series
-
68µH
Unshielded
1.5A
3.7A
0.15ohm
± 10%
2333680

RoHS

Date/Lot Code

Each
1+
CHF 0.407
5+
CHF 0.372
10+
CHF 0.336
25+
CHF 0.270
50+
CHF 0.258
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
22µH
Unshielded
2.2A
-
0.026ohm
± 10%
3011780

RoHS

Date/Lot Code

Each
10+
CHF 0.655
50+
CHF 0.573
300+
CHF 0.429
600+
CHF 0.375
1200+
CHF 0.352
More Pricing...
Min: 10 / Mult: 10
SBCP Series
-
22µH
Unshielded
1.05A
1.04A
0.123ohm
± 20%
3011791

RoHS

Each
10+
CHF 0.456
50+
CHF 0.397
300+
CHF 0.377
Min: 10 / Mult: 10
SBCP Series
-
3.3µH
Unshielded
2.3A
2.7A
0.037ohm
± 20%
3011813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.410
10+
CHF 1.210
50+
CHF 1.060
100+
CHF 0.977
Min: 1 / Mult: 1
SBCP Series
-
1mH
Unshielded
400mA
480mA
1.89ohm
± 10%
3011785

RoHS

Date/Lot Code

Each
10+
CHF 0.536
50+
CHF 0.468
300+
CHF 0.444
600+
CHF 0.388
1200+
CHF 0.364
More Pricing...
Min: 10 / Mult: 10
SBCP Series
-
2.2µH
Unshielded
2.6A
3.2A
0.029ohm
± 20%
3291072

RoHS

Each
1+
CHF 0.734
10+
CHF 0.623
50+
CHF 0.604
Min: 1 / Mult: 1
SBC Series
-
56µH
Unshielded
1.8A
4A
0.1ohm
± 10%
3291069

RoHS

Each
1+
CHF 0.839
10+
CHF 0.713
50+
CHF 0.670
Min: 1 / Mult: 1
SBC Series
-
470µH
Unshielded
600mA
1.3A
0.82ohm
± 10%
1-25 of 1584 items
of 64 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account