ex VAT

4.2A Radial Leaded Power Inductors:

1,554 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3760523

RoHS

Date/Lot Code

Each
1+
CHF 1.580
3+
CHF 1.570
5+
CHF 1.560
10+
CHF 1.540
20+
CHF 1.450
More Pricing...
Min: 1 / Mult: 1
1500 Series
-
6.8µH
Unshielded
10.2A
-
8040µohm
± 20%
3650430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 3.920
5+
CHF 3.770
10+
CHF 3.610
25+
CHF 3.320
50+
CHF 3.040
Min: 1 / Mult: 1
WE-HCFT Series
-
10µH
Shielded
20A
8.8A
4630µohm
± 20%
1864381

RoHS

Date/Lot Code

Each
5+
CHF 0.470
50+
CHF 0.276
250+
CHF 0.198
500+
CHF 0.160
1000+
CHF 0.143
Min: 5 / Mult: 5
MCSCH895 Series
-
82µH
Unshielded
1.6A
-
0.155ohm
± 10%
3011841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.160
10+
CHF 0.957
50+
CHF 0.838
100+
CHF 0.830
500+
CHF 0.737
More Pricing...
Min: 1 / Mult: 1
SBCP Series
-
33µH
Unshielded
1.5A
1.5A
0.12ohm
± 20%
2448229

RoHS

Date/Lot Code

Each
1+
CHF 3.930
5+
CHF 3.450
10+
CHF 2.960
20+
CHF 2.900
40+
CHF 2.840
Min: 1 / Mult: 1
IHTH-0750IZ-5A Series
-
10µH
Shielded
17.7A
13A
7700µohm
± 20%
2309241

RoHS

Date/Lot Code

Each
1+
CHF 0.314
5+
CHF 0.293
10+
CHF 0.240
25+
CHF 0.201
50+
CHF 0.188
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
270µH
Unshielded
770mA
1.4A
0.68ohm
± 10%
2457846

RoHS

Each
1+
CHF 1.350
5+
CHF 0.870
10+
CHF 0.762
25+
CHF 0.653
50+
CHF 0.588
Min: 1 / Mult: 1
RFC0807 Series
-
220µH
Unshielded
850mA
1.32A
0.69ohm
± 10%
3518430

RoHS

Date/Lot Code

Each
1+
CHF 0.693
5+
CHF 0.588
10+
CHF 0.547
25+
CHF 0.507
50+
CHF 0.469
Min: 1 / Mult: 1
WE-TI Series
-
68µH
Unshielded
1.8A
1.9A
0.16ohm
± 10%
2114370

RoHS

Date/Lot Code

Each
1+
CHF 1.150
5+
CHF 0.967
10+
CHF 0.869
25+
CHF 0.772
50+
CHF 0.757
Min: 1 / Mult: 1
WE-TI Series
-
820µH
Unshielded
500mA
720mA
1.92ohm
± 10%
3291073

RoHS

Each
1+
CHF 0.743
10+
CHF 0.635
50+
CHF 0.604
Min: 1 / Mult: 1
SBC Series
-
68µH
Unshielded
1.5A
3.7A
0.15ohm
± 10%
2333680

RoHS

Date/Lot Code

Each
1+
CHF 0.407
5+
CHF 0.372
10+
CHF 0.336
25+
CHF 0.270
50+
CHF 0.258
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
22µH
Unshielded
2.2A
-
0.026ohm
± 10%
3011760

RoHS

Each
1+
CHF 2.420
10+
CHF 1.940
50+
CHF 1.630
100+
CHF 1.270
Min: 1 / Mult: 1
SBCP Series
-
47µH
Unshielded
1.9A
4.58A
0.09ohm
± 10%
3290922

RoHS

Each
1+
CHF 0.609
10+
CHF 0.514
50+
CHF 0.500
Min: 1 / Mult: 1
SBC Series
-
15µH
Unshielded
2.3A
2.6A
0.05ohm
± 20%
3583020

RoHS

Date/Lot Code

Each
1+
CHF 0.684
10+
CHF 0.588
50+
CHF 0.560
100+
CHF 0.522
200+
CHF 0.512
Min: 1 / Mult: 1
WE-TI Series
-
220µH
Unshielded
500mA
500mA
1.2ohm
± 10%
3551777

RoHS

Date/Lot Code

Each
1+
CHF 2.440
10+
CHF 2.120
25+
CHF 2.010
50+
CHF 1.850
100+
CHF 1.760
Min: 1 / Mult: 1
WE-RCIT Series
-
6µH
Unshielded
15A
45A
3500µohm
± 25%
3518426

RoHS

Date/Lot Code

Each
1+
CHF 0.700
5+
CHF 0.618
10+
CHF 0.593
25+
CHF 0.513
50+
CHF 0.481
Min: 1 / Mult: 1
WE-TI Series
-
10µH
Unshielded
3.5A
4.9A
0.043ohm
± 15%
2457743

RoHS

Date/Lot Code

Each
1+
CHF 1.580
5+
CHF 1.040
10+
CHF 1.010
25+
CHF 0.762
50+
CHF 0.738
Min: 1 / Mult: 1
RFB0807 Series
-
4.7mH
Unshielded
150mA
100mA
17.6ohm
± 10%
2725254

RoHS

Each
1+
CHF 0.489
5+
CHF 0.444
10+
CHF 0.399
25+
CHF 0.367
50+
CHF 0.326
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
56µH
Unshielded
1.75A
1.3A
0.18ohm
± 10%
3011829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.790
10+
CHF 1.580
50+
CHF 1.400
100+
CHF 1.080
Min: 1 / Mult: 1
SBCP Series
-
6.8µH
Unshielded
3.3A
6.5A
0.05ohm
± 20%
3011778

RoHS

Each
10+
CHF 0.473
50+
CHF 0.413
300+
CHF 0.392
600+
CHF 0.372
Min: 10 / Mult: 10
SBCP Series
-
1.2µH
Unshielded
3A
4.16A
0.021ohm
± 20%
3011752

RoHS

Date/Lot Code

Each
1+
CHF 1.420
10+
CHF 1.140
50+
CHF 1.020
100+
CHF 0.916
Min: 1 / Mult: 1
SBCP Series
-
220µH
Unshielded
1.05A
2.2A
0.31ohm
± 10%
3381003

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
CHF 3.440
3+
CHF 3.280
5+
CHF 3.110
10+
CHF 2.750
20+
CHF 2.650
More Pricing...
Min: 1 / Mult: 1
WE-HIDA Series
-
15µH
Shielded
8A
9.5A
0.01ohm
± 20%
3812912

RoHS

Date/Lot Code

Each
1+
CHF 0.615
5+
CHF 0.600
10+
CHF 0.584
25+
CHF 0.565
50+
CHF 0.546
Min: 1 / Mult: 1
WE-TI Series
-
56µH
Unshielded
1.9A
2.1A
0.13ohm
± 10%
3011773

RoHS

Each
10+
CHF 0.473
50+
CHF 0.413
300+
CHF 0.392
Min: 10 / Mult: 10
SBCP Series
-
12µH
Unshielded
1.4A
1.41A
0.076ohm
± 20%
3011808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.440
10+
CHF 1.240
50+
CHF 1.090
100+
CHF 1.010
Min: 1 / Mult: 1
SBCP Series
-
120µH
Unshielded
1.1A
1.4A
0.35ohm
± 10%
1-25 of 1554 items
of 63 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account