ex VAT

BBUP Series Ferrite Beads:

4,952 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3056533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0864
100+
CHF 0.0709
500+
CHF 0.060
1000+
CHF 0.0536
2000+
CHF 0.0521
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
-
200mA
MLS Series
-
-
0.5ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
2800773

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
CHF 0.0147
Min: 4000 / Mult: 4000
0603 [1608 Metric]
220ohm
-
2.2A
MPZ Series
-
-
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1635674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.144
100+
CHF 0.124
500+
CHF 0.0995
2500+
CHF 0.0669
5000+
CHF 0.0655
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
60ohm
-
300mA
WE-CBF Series
-
-
0.35ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
2292351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 1.110
100+
CHF 0.721
500+
CHF 0.641
2500+
CHF 0.620
7500+
CHF 0.541
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
600ohm
-
200mA
DA Series
-
-
0.35ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
3490685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0807
100+
CHF 0.0668
500+
CHF 0.0571
1000+
CHF 0.045
2000+
CHF 0.042
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1.5kohm
-
300mA
KMZ-HR Series
-
-
0.6ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
3056533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.060
1000+
CHF 0.0536
2000+
CHF 0.0521
4000+
CHF 0.0505
Min: 500 / Mult: 10
0805 [2012 Metric]
1kohm
-
200mA
MLS Series
-
-
0.5ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
3650608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.106
100+
CHF 0.074
500+
CHF 0.0561
2500+
CHF 0.0427
5000+
CHF 0.0351
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
250mA
MMZ-E Series
-
-
1.2ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1635770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.265
50+
CHF 0.232
250+
CHF 0.204
500+
CHF 0.186
1000+
CHF 0.177
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
75ohm
-
3A
WE-CBF Series
-
-
0.025ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3288258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.185
100+
CHF 0.121
500+
CHF 0.0919
2500+
CHF 0.0674
7500+
CHF 0.0661
Min: 10 / Mult: 10
0201 [0603 Metric]
330ohm
-
220mA
MMZ-E Series
-
-
1ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3517008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.328
50+
CHF 0.287
250+
CHF 0.232
500+
CHF 0.196
1000+
CHF 0.183
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
82ohm
-
3.5A
WE-CBA Series
-
-
0.02ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3678447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.176
100+
CHF 0.121
500+
CHF 0.0901
2500+
CHF 0.0659
Min: 10 / Mult: 10
0201 [0603 Metric]
600ohm
-
150mA
EMIFIL BLM03HG Series
-
-
1.6ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3490685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0571
1000+
CHF 0.045
2000+
CHF 0.042
4000+
CHF 0.039
Min: 500 / Mult: 10
0603 [1608 Metric]
1.5kohm
-
300mA
KMZ-HR Series
-
-
0.6ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
3650632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0472
100+
CHF 0.0336
500+
CHF 0.0256
1000+
CHF 0.0206
2000+
CHF 0.0173
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
-
300mA
MMZ Series
-
-
0.7ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3773312RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.114
500+
CHF 0.0977
1000+
CHF 0.0839
2000+
CHF 0.0754
4000+
CHF 0.0669
Min: 100 / Mult: 10
0603 [1608 Metric]
20ohm
-
3.2A
MAF Series
-
-
0.027ohm
-
-
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
3288267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.179
100+
CHF 0.124
500+
CHF 0.0931
2500+
CHF 0.0677
7500+
CHF 0.0663
Min: 10 / Mult: 10
0201 [0603 Metric]
56ohm
-
150mA
MMZ-E Series
-
-
1.9ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3288260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.182
100+
CHF 0.126
500+
CHF 0.094
2500+
CHF 0.0606
7500+
CHF 0.0594
Min: 10 / Mult: 10
0201 [0603 Metric]
600ohm
-
160mA
MMZ-E Series
-
-
1.7ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3288255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.175
100+
CHF 0.122
500+
CHF 0.0912
2500+
CHF 0.0596
7500+
CHF 0.0584
More Pricing...
Min: 1 / Mult: 1
0201 [0603 Metric]
1kohm
-
130mA
MMZ-E Series
-
-
2.9ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3386775RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.026
2500+
CHF 0.0157
5000+
CHF 0.0154
Min: 500 / Mult: 10
0402 [1005 Metric]
40ohm
-
550mA
MMZ Series
-
-
0.1ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
2292351RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.721
500+
CHF 0.641
2500+
CHF 0.620
7500+
CHF 0.541
15000+
CHF 0.530
Min: 100 / Mult: 10
1206 [3216 Metric]
600ohm
-
200mA
DA Series
-
-
0.35ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
2761618

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
CHF 0.162
Min: 2000 / Mult: 2000
1806 [4516 Metric]
75ohm
-
3A
WE-CBF Series
-
-
0.025ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3678462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.161
100+
CHF 0.112
500+
CHF 0.0839
1000+
CHF 0.0592
2000+
CHF 0.0551
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
800mA
EMIFIL BLM18HE Series
-
-
0.25ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3773588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0455
250+
CHF 0.0294
1000+
CHF 0.0257
5000+
CHF 0.0224
12000+
CHF 0.020
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
-
3A
BBPY Series
-
-
0.04ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3773611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0358
250+
CHF 0.0174
1000+
CHF 0.0148
5000+
CHF 0.012
15000+
CHF 0.0098
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
300mA
BBSY Series
-
-
0.65ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3605002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.196
500+
CHF 0.142
2500+
CHF 0.126
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
200mA
HF Series
-
-
1.25ohm
-
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
3773610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0293
500+
CHF 0.0163
2500+
CHF 0.0114
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
-
300mA
BBSY Series
-
-
0.52ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1-25 of 4952 items
of 199 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account